Part Details for MCP1727T-1802E/MF by Microchip Technology Inc
Results Overview of MCP1727T-1802E/MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1727T-1802E/MF Information
MCP1727T-1802E/MF by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8001802EA | Texas Instruments | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 | |
AM1802EZWTD3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90 | |
AM1802EZCED3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90 |
Price & Stock for MCP1727T-1802E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5394
|
Newark | 1.5A Cmos Ldo, Vout=1.8V, Extended Temp Range 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
MCP1727T-1802E/MFCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A 8-DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5401 In Stock |
|
$0.9500 / $1.1600 | Buy Now |
DISTI #
MCP1727T-1802E/MF
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1727T-1802E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8960 / $0.9568 | Buy Now |
DISTI #
579-MCP1727T-1802EMF
|
Mouser Electronics | LDO Voltage Regulators 1.5A CMOS LDO 1.8V DFN8 RoHS: Compliant | 4874 |
|
$0.9500 / $1.1600 | Buy Now |
DISTI #
MCP1727T-1802E/MF
|
Microchip Technology Inc | 1.5A LOW VOLTAGE LDO, DFN, Projected EOL: 2034-08-02 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
70568003
|
RS | 1.5A CMOS LDO, Vout=1.8V, Extended Temp Range | Microchip Technology Inc. MCP1727T-1802E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.8970 / $1.0410 | Buy Now |
|
NAC | 1.5A CMOS LDO, Vout=1.8V, Extended Temp Range - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MCP1727T-1802E/MF
|
Avnet Silica | LDO Regulator Pos 18V 15A 8Pin DFN EP TR (Alt: MCP1727T-1802E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1727T-1802E/MF
MCP1727T-1802E/MF CAD Models
MCP1727T-1802E/MF Part Data Attributes
|
MCP1727T-1802E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1727T-1802E/MF
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.010656% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MCP1727T-1802E/MF
This table gives cross-reference parts and alternative options found for MCP1727T-1802E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1727T-1802E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1727-1802E/SN | Microchip Technology Inc | $1.2057 | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP1727T-1802E/MF vs MCP1727-1802E/SN |
AP7362-18SP-13 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.28V Dropout, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MCP1727T-1802E/MF vs AP7362-18SP-13 |