-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8703
|
Newark | Ldo Voltage Regulator, 1A, 1.2V, 8-Soic, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:220Mv, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip MCP1726-1202E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 | Buy Now |
DISTI #
MCP1726-1202E/SN-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
183 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-1202E/SN
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1726-1202E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1726-1202E/SN
|
Mouser Electronics | LDO Voltage Regulators 1A 1.2V Vout Extended Temp RoHS: Compliant | 704 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-1202E/SN
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
950 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70388604
|
RS | MCP1726-1202E/SN, LDOVoltage Regulator,1A,1.2V +/-2.5%,2.3 to 6Vin,8-Pin SOIC | Microchip Technology Inc. MCP1726-1202E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Future Electronics | 1A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7950 / $0.9100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 1A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.6110 / $0.7590 | Buy Now |
DISTI #
MCP1726-1202E/SN
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 1A, SO8, SMD, ±0.5% Min Qty: 1 | 539 |
|
$0.7600 / $1.0200 | Buy Now |
|
Ameya Holding Limited | MCP1726 Series 1 A 1.2 V Fixed Output Surface Mount LDO Regulator - SOIC-8 | 922 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1726-1202E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-1202E/SN
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1364970 | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Description | LDO Regulator 1A 1.2V PG SOIC8 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-06-22 02:40:13 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01548% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |