Part Details for MCP1725-1202E/MC by Microchip Technology Inc
Results Overview of MCP1725-1202E/MC by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1725-1202E/MC Information
MCP1725-1202E/MC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1725-1202E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9907
|
Newark | Ldo Voltage Regulator, 500Ma, 1.2V, 8-Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Volta... more RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 | Buy Now |
DISTI #
MCP1725-1202E/MC-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 8-DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1668 In Stock |
|
$0.5400 / $0.7100 | Buy Now |
DISTI #
MCP1725-1202E/MC
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 8-Pin DFN EP - Rail/Tube (Alt: MCP1725-1202E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-MCP1725-1202E/MC
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO Vout=1.2V RoHS: Compliant | 810 |
|
$0.5400 / $0.7100 | Buy Now |
DISTI #
V36:1790_06440524
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 1618 | Americas - 19 |
|
$0.5254 | Buy Now |
DISTI #
MCP1725-1202E/MC
|
Microchip Technology Inc | 500MA, LOW VOLTAGE LDO, DFN, Projected EOL: 2034-12-22 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
125 Alternates Available |
|
$0.5200 / $0.7100 | Buy Now |
DISTI #
70389040
|
RS | LDO Regulator 500mA 1.2V Shutdown DFN8EP Min Qty: 750 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.5A Automotive 8-Pin DFN EP RoHS: Compliant | 0 |
|
$0.4432 / $0.5290 | Buy Now |
DISTI #
27508736
|
Verical | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 1618 | Americas - 19 |
|
$0.5254 | Buy Now |
DISTI #
MCP1725-1202E/MC
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.5A, DFN8, SMD Min Qty: 1 | 0 |
|
$0.6800 / $1.0100 | RFQ |
Part Details for MCP1725-1202E/MC
MCP1725-1202E/MC CAD Models
MCP1725-1202E/MC Part Data Attributes
|
MCP1725-1202E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1725-1202E/MC
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.007104% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1725-1202E/MC
This table gives cross-reference parts and alternative options found for MCP1725-1202E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1725-1202E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1725T-1202E/MC | Microchip Technology Inc | $0.6850 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1725-1202E/MC vs MCP1725T-1202E/MC |
MCP1725-1202E/MC Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1725-1202E/MC is 500mA. However, it's recommended to limit the output current to 300mA for optimal performance and to prevent overheating.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF-100nF capacitor between the VOUT and GND pins.
-
The minimum input voltage required for the MCP1725-1202E/MC to operate is 2.7V. However, it's recommended to use an input voltage of at least 3.3V to ensure optimal performance and stability.
-
The MCP1725-1202E/MC is rated for operation up to 125°C. However, it's essential to follow the recommended thermal management guidelines and ensure proper heat sinking to prevent overheating and ensure reliable operation.
-
The output voltage of the MCP1725-1202E/MC can be adjusted by using an external resistor divider network between the VOUT and GND pins. The output voltage can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.