Part Details for MCP1722T-3312H/S7X by Microchip Technology Inc
Results Overview of MCP1722T-3312H/S7X by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1722T-3312H/S7X Information
MCP1722T-3312H/S7X by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1722T-3312H/S7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5365
|
Newark | High Voltage Dual Output Ldo 3.3Vout On Ldo2 With 12Vout On Ldo1 Soic 8Ld With Extended Temperature ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-MCP1722T-3312H/S7XCT-ND
|
DigiKey | IC REG LIN 3.3V/1.2V 8-SOIC-EP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3112 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP1722T-3312H/S7X
|
Avnet Americas | LDO Regulator Pos 3.3V/12V 50mA/100mA 8-Pin SOIC T/R - Tape and Reel (Alt: MCP1722T-3312H/S7X) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.3250 | Buy Now |
DISTI #
579-MCP1722T3312HS7X
|
Mouser Electronics | LDO Voltage Regulators High Voltage Dual Output LDO 3.3Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld wit... more RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
MCP1722T-3312H/S7X
|
Microchip Technology Inc | Dual Output LDO, SOIC, Projected EOL: 2049-11-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
|
NAC | High Voltage Dual Output LDO 3.3Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld with Extended Temperature ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3200 / $1.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $3.0600 | Buy Now |
Part Details for MCP1722T-3312H/S7X
MCP1722T-3312H/S7X CAD Models
MCP1722T-3312H/S7X Part Data Attributes
|
MCP1722T-3312H/S7X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722T-3312H/S7X
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 12V1, 3.3V2, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |