-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2 Output, 12V1, 5V2, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5361
|
Newark | High Voltage Dual Output Ldo 5.0Vout On Ldo2 With 12Vout On Ldo1 Soic 8Ld With Extended Temperature Range 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP1722-5012H/S7X Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-MCP1722-5012H/S7X-ND
|
DigiKey | IC DUAL LDO 5.0V/12VOUT SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
147 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP1722-5012H/S7X
|
Avnet Americas | LDO Regulator Pos 5V/12V 50mA/100mA 8-Pin SOIC - Rail/Tube (Alt: MCP1722-5012H/S7X) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-MCP17225012H/S7X
|
Mouser Electronics | LDO Voltage Regulators Dual Output LDO RoHS: Compliant | 3202 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP1722-5012H/S7X
|
Microchip Technology Inc | Dual Output LDO, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | 5700 Factory Stock |
|
$1.0700 / $1.3000 | Buy Now | |
DISTI #
MCP1722-5012H/S7X
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V,12V, 0.05÷0.1A, SMD Min Qty: 1 | 0 |
|
$1.7300 / $2.4500 | RFQ |
|
Ameya Holding Limited | 5700 |
|
RFQ | ||
|
NAC | High Voltage Dual Output LDO 5.0Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld with Extended Temperature Range, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4600 |
|
$1.3200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1722-5012H/S7X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722-5012H/S7X
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 12V1, 5V2, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |