Part Details for MCP1722-5010H/S7X by Microchip Technology Inc
Overview of MCP1722-5010H/S7X by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-332MLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for MCP1722-5010H/S7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5359
|
Newark | High Voltage Dual Output Ldo 5.0Vout On Ldo2 With 10Vout On Ldo1 Soic 8Ld With Extended Temperature Range 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP1722-5010H/S7X RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-MCP1722-5010H/S7X-ND
|
DigiKey | IC DUAL LDO 5.0V/10VOUT SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
400 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP1722-5010H/S7X
|
Avnet Americas | LDO Regulator Pos 5V/10V 50mA/100mA 8-Pin SOIC T/R - Rail/Tube (Alt: MCP1722-5010H/S7X) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-MCP17225010H/S7X
|
Mouser Electronics | LDO Voltage Regulators High Voltage Dual Output LDO 5.0Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with Extended Temperature Range RoHS: Compliant | 0 |
|
$1.2500 / $1.6500 | Order Now |
DISTI #
MCP1722-5010H/S7X
|
Microchip Technology Inc | Dual Output LDO, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
9100 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9100 Factory Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
MCP1722-5010H/S7X
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V,10V, 0.05÷0.1A, SMD Min Qty: 1 | 0 |
|
$1.6800 / $2.4500 | RFQ |
|
NAC | High Voltage Dual Output LDO 5.0Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with Extended Temperature Range, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7300 |
|
$1.3200 / $1.6300 | Buy Now |
DISTI #
MCP1722-5010H/S7X
|
Avnet Silica | LDO Regulator Pos 5V/10V 50mA/100mA 8-Pin SOIC T/R (Alt: MCP1722-5010H/S7X) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1722-5010H/S7X
MCP1722-5010H/S7X CAD Models
MCP1722-5010H/S7X Part Data Attributes
|
MCP1722-5010H/S7X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722-5010H/S7X
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 10V1, 5V2, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |