-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1711T-22I/OT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1309
|
Newark | Capless Ultra Low Iq Ldo In 5-Sot-23 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1711T-22I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
52Y5463
|
Newark | Ldo, Fixed, 2.2V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:6... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
MCP1711T-22I/OTCT-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31641 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1711T-22I/OT
|
Avnet Americas | LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1711T-22I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3891 / $0.4155 | Buy Now |
DISTI #
MCP1711T-22I/OT
|
Avnet Americas | LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1711T-22I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3861 / $0.4505 | Buy Now |
DISTI #
579-MCP1711T-22I/OT
|
Mouser Electronics | LDO Voltage Regulators Capless Ultra Low IQ LDO RoHS: Compliant | 2354 |
|
$0.3680 / $0.4900 | Buy Now |
DISTI #
V72:2272_13987155
|
Arrow Electronics | LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2757 |
|
$0.1558 / $0.4244 | Buy Now |
DISTI #
MCP1711T-22I/OT
|
Microchip Technology Inc | 600 nA Low Quiescent Current LDO, SOT-23, Projected EOL: 2039-05-06 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
1415 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
|
Future Electronics | MCP1711: 2.2 V 150 mA Ultra-Low Quiescent Current Capacitorless LDO - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.4250 / $0.4350 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.3210 / $0.3462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1711T-22I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1711T-22I/OT
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.05 V | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.013794% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.222 V | |
Output Voltage1-Min | 2.17 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.36% | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1711T-22I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1711T-22I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1711-22I/OT | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1711T-22I/OT vs MCP1711-22I/OT |
MCP1711T-22I/5X | Microchip Technology Inc | $0.4211 | FIXED POSITIVE LDO REGULATOR | MCP1711T-22I/OT vs MCP1711T-22I/5X |