Part Details for MCP1703T-3302E/CBVAO by Microchip Technology Inc
Results Overview of MCP1703T-3302E/CBVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1703T-3302E/CBVAO Information
MCP1703T-3302E/CBVAO by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1703T-3302E/CBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1703T-3302E/CBVAO-ND
|
DigiKey | IC REG LIN 3.3V 250MA SOT23A-3 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1703T-3302E/CBVAO
|
Microchip Technology Inc | LOW LQ 250MA LDO, VIN 16V MAX, VOUT=3.3V, SOT-23A, Projected EOL: 2039-07-22 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
12000 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Regulators | 14767 |
|
RFQ |
Part Details for MCP1703T-3302E/CBVAO
MCP1703T-3302E/CBVAO CAD Models
MCP1703T-3302E/CBVAO Part Data Attributes
|
MCP1703T-3302E/CBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703T-3302E/CBVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.025 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.1185525% | |
Load Regulation-Max | 0.0825% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
MCP1703T-3302E/CBVAO Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MCP1703T-3302E/CBVAO is 16V, but it's recommended to operate within the specified input voltage range of 2.7V to 13.2V for optimal performance and reliability.
-
To ensure the output voltage is stable and accurate, make sure to follow proper PCB layout guidelines, use a suitable output capacitor, and minimize noise and ripple on the input voltage. Additionally, consider using a voltage reference capacitor (CREF) to improve output voltage accuracy.
-
The minimum input capacitance required for the MCP1703T-3302E/CBVAO is 1uF, but it's recommended to use a higher value (e.g., 4.7uF or 10uF) to ensure stable operation and minimize input voltage ripple.
-
The MCP1703T-3302E/CBVAO is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consider using a heat sink or thermal management techniques to keep the device within its recommended operating temperature range.
-
The output voltage tolerance of the MCP1703T-3302E/CBVAO is typically ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., 3.3V x 2% = ±0.066V).