Part Details for MCP1703T-2402E/DB by Microchip Technology Inc
Overview of MCP1703T-2402E/DB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1703T-2402E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9057
|
Newark | Low Iq 250 Ma Ldo, Vin 16V Max, Vout = 2.4V 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1703T-2402E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
MCP1703T-2402E/DB-ND
|
DigiKey | IC REG LIN 2.4V 200MA SOT223-3 Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7250 | Buy Now |
DISTI #
MCP1703T-2402E/DB
|
Avnet Americas | LOW IQ 250 MA LDO, VIN 16V MAX, VOUT = 2.4V - Tape and Reel (Alt: MCP1703T-2402E/DB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-MCP1703T-2402EDB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250 mA LDO, Vin 16V max, Vout = 2.4V RoHS: Compliant | 0 |
|
$0.7250 | Order Now |
DISTI #
MCP1703T-2402E/DB
|
Microchip Technology Inc | Low Iq 250 mA LDO, Vin 16V max, Vout = 2.4V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
70568162
|
RS | Low Iq 250 mA LDO, Vin 16V max, Vout = 2.4V | Microchip Technology Inc. MCP1703T-2402E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
DISTI #
MCP1703T-2402E/DB
|
Avnet Americas | LOW IQ 250 MA LDO, VIN 16V MAX, VOUT = 2.4V - Tape and Reel (Alt: MCP1703T-2402E/DB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
|
NAC | Low Iq 250 mA LDO, Vin 16V max, Vout = 2.4V - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
Part Details for MCP1703T-2402E/DB
MCP1703T-2402E/DB CAD Models
MCP1703T-2402E/DB Part Data Attributes:
|
MCP1703T-2402E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703T-2402E/DB
Microchip Technology Inc
IC REG LDO 2.4V 0.2A SOT23-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.09576% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.448 V | |
Output Voltage1-Min | 2.352 V | |
Output Voltage1-Nom | 2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |