Datasheets
MCP1703A-2502E/DB by: Microchip Technology Inc

FIXED POSITIVE LDO REGULATOR

Part Details for MCP1703A-2502E/DB by Microchip Technology Inc

Overview of MCP1703A-2502E/DB by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP1703A-2502E/DB

Part # Distributor Description Stock Price Buy
DISTI # 90T5915
Newark Low Iq, High Vin Ldo 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1703A-2502E/DB Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6790
$0.6790 Buy Now
DISTI # MCP1703A-2502E/DB-ND
DigiKey IC REG LIN 2.5V 250MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube 546
In Stock
  • 1 $0.8400
  • 25 $0.7000
  • 100 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # MCP1703A-2502E/DB
Avnet Americas LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 750mV @ 200mA, 2.5 V, 250 mA, 3 Pins, SOT-223 - Rail/Tube (Alt: MCP1703A-2502E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8400
  • 25 $0.7000
  • 100 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # 579-MCP1703A-2502EDB
Mouser Electronics LDO Voltage Regulators LOW Iq, High Vin LDO RoHS: Compliant 621
  • 1 $0.8400
  • 25 $0.7000
  • 78 $0.6400
$0.6400 / $0.8400 Buy Now
DISTI # MCP1703A-2502E/DB
Microchip Technology Inc LOWIQ 250MA LDO, VIN 16V MAX, VOUT=2.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 18486

Alternates Available
  • 1 $0.8400
  • 25 $0.7000
  • 100 $0.6400
  • 1,000 $0.5900
  • 5,000 $0.5600
$0.5600 / $0.8400 Buy Now
DISTI # 70569540
RS Voltage Regulators, LDO, LOW Iq, High Vin LDO | Microchip Technology Inc. MCP1703A-2502E/DB RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 546 $1.1700
  • 5,460 $1.1100
  • 27,300 $1.0600
  • 54,600 $1.0000
$1.0000 / $1.1700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 0
  • 78 $0.6930
$0.6930 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 78 $0.6980
  • 312 $0.6390
  • 546 $0.6290
  • 1,014 $0.6200
  • 2,574 $0.5880
  • 5,070 $0.5800
  • 7,566 $0.5710
  • 10,062 $0.5620
$0.5620 / $0.6980 Buy Now
DISTI # MCP1703A-2502E/DB
Avnet Americas LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 750mV @ 200mA, 2.5 V, 250 mA, 3 Pins, SOT-223 - Rail/Tube (Alt: MCP1703A-2502E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8400
  • 25 $0.7000
  • 100 $0.6400
$0.6400 / $0.8400 Buy Now
Ameya Holding Limited IC REG LDO 2.5V 0.25A SOT223-3 18564
RFQ
NAC LOW Iq, High Vin LDO - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube 14820
  • 1 $0.8300
  • 100 $0.7500
  • 500 $0.6900
  • 1,000 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # MCP1703A-2502E/DB
Avnet Silica LDO Voltage Regulator, Fixed, 2.7 V to 16 V, 1 Output, 750mV @ 200mA, 2.5 V, 250 mA, 3 Pins, SOT-223 (Alt: MCP1703A-2502E/DB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 78 $0.6980
  • 312 $0.6390
  • 546 $0.6290
  • 1,014 $0.6200
  • 2,574 $0.5880
  • 5,070 $0.5800
  • 7,566 $0.5710
  • 10,062 $0.5620
$0.5620 / $0.6980 Buy Now

Part Details for MCP1703A-2502E/DB

MCP1703A-2502E/DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1703A-2502E/DB Part Data Attributes:

MCP1703A-2502E/DB Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1703A-2502E/DB Microchip Technology Inc FIXED POSITIVE LDO REGULATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 1.1 V
Dropout Voltage1-Nom 0.75 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 16 V
Input Voltage-Min 3.6 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.093%
Load Regulation-Max 0.0625%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.8 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for MCP1703A-2502E/DB

This table gives cross-reference parts and alternative options found for MCP1703A-2502E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703A-2502E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1703A-2501E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703A-2501E/DB
MCP1703AT-2502E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2502E/DB
MCP1703T-2502E/DB 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703T-2502E/DB
MCP1703-2502E/DB IC,VOLT REGULATOR,FIXED,+2.5V,CMOS,SOT-223,3PIN,PLASTIC Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703-2502E/DB
MCP1703AT-2501E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2501E/DB
Part Number Description Manufacturer Compare
MCP1703T-2502E/DB 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703T-2502E/DB
MCP1703A-2501E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703A-2501E/DB
MCP1703AT-2501E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2501E/MB
MCP1703AT-2501E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2501E/DB
MCP1703A-2501E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703A-2501E/MC
MCP1703AT-2502E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2502E/MC
MCP1703AT-2502E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2502E/DB
MCP1703AT-2502E/MCVAO Fixed Positive LDO Regulator, 2.5V, 1.1V Dropout, CMOS, PDSO8 Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2502E/MCVAO
MCP1703A-2502E/CB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703A-2502E/CB
MCP1703AT-2502E/CB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703A-2502E/DB vs MCP1703AT-2502E/CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1703A-2502E/DB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1703A-2502E/DB by Microchip Technology Inc

  • Please alert me when MCP1703A-2502E/DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1703A-2502E/DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1703A-2502E/DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1703A-2502E/DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1703A-2502E/DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1703A-2502E/DB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: