-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+4V,CMOS,SOT-223,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1703-4002E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4002E | Texas Instruments | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9901
|
Newark | Low Iq, High Vin Ldo 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1703-4002E/DB RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1703-4002E/DB-ND
|
DigiKey | IC REG LINEAR 4V 250MA SOT-223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
637 In Stock |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703-4002E/DB
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 3-Pin SOT-223 - Rail/Tube (Alt: MCP1703-4002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6723 / $0.7371 | Buy Now |
DISTI #
579-MCP17034002E/DB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 16V max Vout =4.0V RoHS: Compliant | 321 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1703-4002E/DB
|
Microchip Technology Inc | LOW LQ 250MA LDO, VIN 16V MAX, VOUT=4.0V, SOT-223, Projected EOL: 2034-06-26 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
18174 Alternates Available |
|
$0.5600 / $0.8400 | Buy Now |
DISTI #
70047304
|
RS | LOW IQ 250MA LDO, VIN 16V MAX, VOUT =4.0V, 3 SOT-223 .209IN TUBE | Microchip Technology Inc. MCP1703... more RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ |
|
Future Electronics | LOW LQ 250MA LDO, VIN 16V MAX, VOUT=4.0V RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 78 | 0 |
|
$0.6930 / $0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 18174 Factory Stock |
|
$0.5560 / $0.6870 | Buy Now |
|
NAC | LOW Iq, High Vin LDO - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 468 Package Multiple: 78 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1703-4002E/DB
|
Avnet Silica | LDO Regulator Pos 4V 025A 3Pin SOT223 (Alt: MCP1703-4002E/DB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1703-4002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703-4002E/DB
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+4V,CMOS,SOT-223,3PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.725 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1353% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.08 V | |
Output Voltage1-Min | 3.92 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1703-4002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703-4002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1703T-4002E/DB | Microchip Technology Inc | $0.8255 | 4 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | MCP1703-4002E/DB vs MCP1703T-4002E/DB |