-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+2.8V,CMOS,SOT-223,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1703-2802E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9900
|
Newark | Low Iq, High Vin Ldo 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1703-2802E/DB RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1703-2802E/DB-ND
|
DigiKey | IC REG LIN 2.8V 250MA SOT-223-3 Min Qty: 546 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6400 | Buy Now |
DISTI #
MCP1703-2802E/DB
|
Avnet Americas | LOW IQ 250MA LDO, VIN 16V MAX, - Rail/Tube (Alt: MCP1703-2802E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6318 / $0.6750 | Buy Now |
DISTI #
579-MCP17032802E/DB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 16V max Vout =2.8V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MCP1703-2802E/DB
|
Microchip Technology Inc | LOW LQ 250MA LDO, VIN 16V MAX, VOUT=2.8V, SOT-223, Projected EOL: 2034-06-26 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5600 / $0.8400 | Buy Now |
DISTI #
70047303
|
RS | LOW IQ 250MA LDO, VIN 16V MAX, VOUT =2.8V, 3 SOT-223 4.4MM TUBE Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 68 |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5560 / $0.6870 | Buy Now |
|
NAC | LOW Iq, High Vin LDO - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 468 Package Multiple: 78 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1703-2802E/DB
|
Avnet Silica | LOW IQ 250MA LDO VIN 16V MAX (Alt: MCP1703-2802E/DB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5560 / $0.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1703-2802E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703-2802E/DB
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+2.8V,CMOS,SOT-223,3PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.975 V | |
Dropout Voltage1-Nom | 0.625 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.831 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1022196% | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1703-2802E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703-2802E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1703A-2802E/DB | Microchip Technology Inc | $0.8255 | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703A-2802E/DB |
MCP1703A-2801E/DB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703A-2801E/DB |
MCP1703A-2801E/CB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703A-2801E/CB |
MCP1703T-2802E/MC | Microchip Technology Inc | Check for Price | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1703-2802E/DB vs MCP1703T-2802E/MC |
MCP1703A-2801E/MC | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703A-2801E/MC |
MCP1703AT-2801E/DB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703AT-2801E/DB |
MCP1703AT-2802E/CB | Microchip Technology Inc | $0.7220 | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703AT-2802E/CB |
MCP1703AT-2801E/CB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703AT-2801E/CB |
MCP1703A-2802E/MC | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1703-2802E/DB vs MCP1703A-2802E/MC |
MCP1703T-2802E/CB | Microchip Technology Inc | Check for Price | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN | MCP1703-2802E/DB vs MCP1703T-2802E/CB |
The maximum input voltage that can be applied to the MCP1703-2802E/DB is 16V, but it's recommended to operate within the specified input voltage range of 2.7V to 13.2V for optimal performance and reliability.
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (e.g., 1uF to 10uF) and follow the recommended PCB layout guidelines to minimize noise and parasitic inductance. Additionally, ensure the input voltage is stable and within the specified range.
The minimum input voltage required for the MCP1703-2802E/DB to operate is 2.7V, but it's recommended to operate with an input voltage of at least 3V to ensure proper regulation and stability.
The MCP1703-2802E/DB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage according to the temperature derating curve provided in the datasheet to ensure reliable operation.
The output voltage tolerance of the MCP1703-2802E/DB is specified as ±2% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (2.8V) by the tolerance percentage (±2%). For example, the output voltage tolerance would be 2.8V ± 0.056V.