Part Details for MCP1702-4002E/TO by Microchip Technology Inc
Overview of MCP1702-4002E/TO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for MCP1702-4002E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9891
|
Newark | Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=4.0V 3 To-92 Bag Rohs Compliant: Yes |Microchip MCP1702-4002E/TO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 | Buy Now |
DISTI #
MCP1702-4002E/TO-ND
|
DigiKey | IC REG LINEAR 4V 250MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
533 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-4002E/TO
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 3-Pin TO-92 T/R - Bag (Alt: MCP1702-4002E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
579-MCP17024002E/TO
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V max Vout=4.0V RoHS: Compliant | 696 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
V99:2348_06440398
|
Arrow Electronics | LDO Regulator Pos 4V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1338 | Americas - 705 |
|
$0.1028 / $0.5402 | Buy Now |
DISTI #
MCP1702-4002E/TO
|
Microchip Technology Inc | HV LOW IQ LDO, Projected EOL: 2034-10-10 RoHS: Compliant pbFree: Yes | 34000 |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70047294
|
RS | LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=4.0V, 3 TO-92 3X3MM BAG | Microchip Technology Inc. MCP1702-4002E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 4V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant | 34000 Factory Stock |
|
$0.4170 / $0.5224 | Buy Now |
DISTI #
25848634
|
Verical | LDO Regulator Pos 4V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1338 | Americas - 705 |
|
$0.1028 | Buy Now |
Part Details for MCP1702-4002E/TO
MCP1702-4002E/TO CAD Models
MCP1702-4002E/TO Part Data Attributes
|
MCP1702-4002E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-4002E/TO
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+4V,CMOS,SIP,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.87 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.09996% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.08 V | |
Output Voltage1-Min | 3.92 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MCP1702-4002E/TO
This table gives cross-reference parts and alternative options found for MCP1702-4002E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-4002E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T4002ETO | 4 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PBCY3, LEAD FREE, PLASTIC, TO-93, TO-92, 3-PIN | Microchip Technology Inc | MCP1702-4002E/TO vs MCP1702T4002ETO |
MCP1702-4002E/TOVAO | Fixed Positive LDO Regulator, 5V, 0.65V Dropout, CMOS, PBCY3 | Microchip Technology Inc | MCP1702-4002E/TO vs MCP1702-4002E/TOVAO |
MCP1702-4001E/TO | IC,VOLT REGULATOR,FIXED,+4V,CMOS,SIP,3PIN,PLASTIC | Microchip Technology Inc | MCP1702-4002E/TO vs MCP1702-4001E/TO |
MCP1702T-4002E/TO | 4 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3-PIN | Microchip Technology Inc | MCP1702-4002E/TO vs MCP1702T-4002E/TO |