-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1702-3602E/TO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2771
|
Newark | Ldo, Fixed, 3.6V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive, Output Current Max:250Ma Rohs Compliant: Yes |Microchip MCP1702-3602E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1018 |
|
$0.3650 | Buy Now |
DISTI #
MCP1702-3602E/TO-ND
|
DigiKey | IC REG LINEAR 3.6V 250MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
341 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-3602E/TO
|
Avnet Americas | LDO Regulator Pos 3.6V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-3602E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
23T2771
|
Avnet Americas | LDO Regulator Pos 3.6V 0.25A 3-Pin TO-92 - Bulk (Alt: 23T2771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 1018 Partner Stock |
|
$0.5100 / $0.6660 | Buy Now |
DISTI #
579-MCP1702-3602E/TO
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V max Vout=3.6V RoHS: Compliant | 805 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
V99:2348_06440397
|
Arrow Electronics | LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1633 | Americas - 128 |
|
$0.2064 / $0.5402 | Buy Now |
DISTI #
MCP1702-3602E/TO
|
Microchip Technology Inc | Low Iq 250mA LDO, Vin 10V max, Vout=1.8v, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
8747 Alternates Available |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70452589
|
RS | Low Iq 250mA LDO, Vin 13.2V max, Vout=3.6V3 TO-92 BAG | Microchip Technology Inc. MCP1702-3602E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 13.2V Input - 250mA 3.6V Output - 0.725V @ 250mA Voltage Dropout (Max) - 44dB(100Hz) PSRR - TO-92-3 Package - Through Hole. RoHS: Compliant | 0 |
|
$0.4214 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1702-3602E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-3602E/TO
Microchip Technology Inc
MCP1702-3602E/TO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.458 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0944136% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MCP1702-3602E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-3602E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T-3752E/MB | HIGH VOLTAGE. LOW QUIESCENT CURRENT LDO, -40C to +125C, 3-SOT-89, T/R | Microchip Technology Inc | MCP1702-3602E/TO vs MCP1702T-3752E/MB |
MCP1702T-3602E/CB | MCP1702T-3602E/CB | Microchip Technology Inc | MCP1702-3602E/TO vs MCP1702T-3602E/CB |