-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+2.5V,CMOS,SIP,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1702-2502E/TO by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5746KCB-T | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs | |
HI3-574AJN-5Z | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface | |
R2A20150NP#W5 | Renesas Electronics Corporation | Converters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1851942
|
Farnell | IC, LDO, 250MA, 2.5V, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 345 |
|
$0.4956 / $0.6561 | Buy Now |
DISTI #
MCP1702-2502E/TO-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
473 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-2502E/TO
|
Avnet Americas | LDO Regulator Pos 2.5V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-2502E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4914 / $0.5250 | Buy Now |
DISTI #
579-MCP1702-2502E/TO
|
Mouser Electronics | LDO Voltage Regulators LDO w/ Low Quiescent RoHS: Compliant | 961 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
V99:2348_06440393
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1206 | Americas - 1796 |
|
$0.1028 / $0.5402 | Buy Now |
DISTI #
MCP1702-2502E/TO
|
Microchip Technology Inc | HIGH VOLTAGE, LOW QUIESCENT LDO, TO-92, Projected EOL: 2034-09-28 COO: Philippines, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag |
4750 Alternates Available |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70388885
|
RS | MCP1702-2502E/TO, LDOVoltage Regulator,250mA,2.5V,2.7 to 13.2Vin,3-Pin TO-92 | Microchip Technology ... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant | 4000 Factory Stock |
|
$0.4170 / $0.5220 | Buy Now |
DISTI #
28953045
|
Verical | LDO Regulator Pos 2.5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1206 | Americas - 1796 |
|
$0.1028 / $0.1040 | Buy Now |
|
NAC | Low Iq 250mA LDO, Vin 13.2V max, Vout=2.5V - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5200 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1702-2502E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-2502E/TO
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+2.5V,CMOS,SIP,3PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.07875% | |
Load Regulation-Max | 0.0625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MCP1702-2502E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-2502E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1702T-2802E/MB | Microchip Technology Inc | $0.6325 | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3-PIN | MCP1702-2502E/TO vs MCP1702T-2802E/MB |
MCP1702T-2802E/CB | Microchip Technology Inc | $0.5294 | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.975 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | MCP1702-2502E/TO vs MCP1702T-2802E/CB |
MCP1702T-2502E/CB | Microchip Technology Inc | $0.8238 | 2.5 V FIXED POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3-PIN | MCP1702-2502E/TO vs MCP1702T-2502E/CB |
The maximum input voltage that can be applied to the MCP1702-2502E/TO is 16V, although the recommended operating voltage range is 2.7V to 13.2V.
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (e.g., 1uF to 10uF) and follow the recommended PCB layout guidelines to minimize noise and parasitic inductance.
Yes, the MCP1702-2502E/TO is rated for operation up to 125°C, but the output voltage accuracy and stability may degrade at higher temperatures. Be sure to follow the recommended operating conditions and derate the output current accordingly.
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the input voltage, output current, and output capacitor values. Additionally, you can use simulation tools or SPICE models to estimate the output voltage ripple and noise.
Yes, the MCP1702-2502E/TO can be used in an LDO configuration, but the dropout voltage (VIN - VOUT) should be minimized to ensure stable operation. A minimum dropout voltage of 1.5V is recommended.