-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5565
|
Newark | Ic,volt Regulator,fixed,+3V,cmos,to-236,3Pin,plastic Rohs Compliant: Yes |Microchip MCP1701AT-3002I/CB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
57AC2475
|
Newark | Ldo, Fixed, 3V, 0.15A, Sot-23A-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:10V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MCP1701AT-3002I/CB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
MCP1701AT-3002I/CBCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23A-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3600 In Stock |
|
$0.5625 / $0.7000 | Buy Now |
DISTI #
MCP1701AT-3002I/CB
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R - Tape and Reel (Alt: MCP1701AT-3002I/CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.7000 | Buy Now |
DISTI #
579-MCP1701AT3002ICB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO RoHS: Compliant | 2999 |
|
$0.5630 / $0.7000 | Buy Now |
DISTI #
MCP1701AT-3002I/CB
|
Microchip Technology Inc | 3.0V LDO Positive Voltage Regulator 2% Tol, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$0.4600 / $0.7000 | Buy Now |
DISTI #
70413810
|
RS | Microchip MCP1701AT-3002I/CB, LDO Voltage Regulator,250mA,3V +/-2%,3-Pin SOT-23A | Microchip Technology Inc. MCP1701AT-3002I/CB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP1701A Series 250 mA 3 V Fixed Output LDO Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
MCP1701AT-3002I/CB
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 3-Pin SOT-23A T/R - Tape and Reel (Alt: MCP1701AT-3002I/CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1701AT-3002I/CB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1701AT-3002I/CB
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.054% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MCP1701AT-3002I/CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1701AT-3002I/CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1701A-3002I/CB | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | MCP1701AT-3002I/CB vs MCP1701A-3002I/CB |