Part Details for MCP1701AT-1802I/MB by Microchip Technology Inc
Overview of MCP1701AT-1802I/MB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1701AT-1802I/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5562
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip MCP1701AT-1802I/MB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
MCP1701AT-1802I/MBCT-ND
|
DigiKey | IC REG LINEAR 1.8V 110MA SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$0.6000 / $0.7500 | Buy Now |
DISTI #
MCP1701AT-1802I/MB
|
Avnet Americas | LDO Regulator Pos 1.8V 0.11A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-1802I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
579-MCP1701AT1802IMB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO RoHS: Compliant | 162 |
|
$0.6000 / $0.7500 | Buy Now |
DISTI #
MCP1701AT-1802I/MB
|
Microchip Technology Inc | 1.8V LDO Positive Voltage Regulator 2% Tol, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4900 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.6490 | Buy Now |
|
NAC | Low Iq 250mA LDO, Vin 10V max, Vout=1.8V - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
MCP1701AT-1802I/MB
|
Avnet Silica | LDO Regulator Pos 1.8V 0.11A 4-Pin(3+Tab) SOT-89 T/R (Alt: MCP1701AT-1802I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5720 / $0.6490 | Buy Now |
Part Details for MCP1701AT-1802I/MB
MCP1701AT-1802I/MB CAD Models
MCP1701AT-1802I/MB Part Data Attributes
|
MCP1701AT-1802I/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1701AT-1802I/MB
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.03888% | |
Load Regulation-Max | 0.0288% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.11 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |