-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7416
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 178Mv Dropout, 3Vout, 250Maout, Sot-23-3 Rohs Compliant: Yes |Microchip MCP1700T-3002E/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24267 |
|
$0.2350 | Buy Now |
DISTI #
27AC8381
|
Newark | Sot-23 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy Rohs Compliant: Yes |Microchip MCP1700T-3002E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.4060 | Buy Now |
DISTI #
88H9815
|
Newark | Ldo Voltage Regulator, 3V, 0.25A, Sot-23-3, Full Reel, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:178Mv Rohs Compliant: Yes |Microchip MCP1700T-3002E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 | Buy Now |
DISTI #
MCP1700T-3002E/TTCT-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
77888 In Stock |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
MCP1700T-3002E/TT
|
Avnet Americas | LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1700T-3002E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 60000 |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
579-MCP1700T3002E/TT
|
Mouser Electronics | LDO Voltage Regulators 250mA LDO 2% RoHS: Compliant | 64840 |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
V72:2272_06440357
|
Arrow Electronics | LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2230 Container: Cut Strips | Americas - 6020 |
|
$0.4429 / $0.4748 | Buy Now |
DISTI #
VBF:5286_06440357
|
Arrow Electronics | LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2344 | Americas - 3000 |
|
$0.4234 | Buy Now |
DISTI #
MCP1700T-3002E/TT
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3400 / $0.5100 | Buy Now |
|
Future Electronics | 250MA CMOS LDO, ISUPPLY 1UA AND 2% VOUT ACCURACY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700T-3002E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-3002E/TT
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP1700T-3002E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-3002E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700-3002E/TT | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700T-3002E/TT vs MCP1700-3002E/TT |