Part Details for MCP1700T-2102E/TT by Microchip Technology Inc
Overview of MCP1700T-2102E/TT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1700T-2102E/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2745
|
Newark | 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip MCP1700T-2102E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 | Buy Now |
DISTI #
MCP1700T-2102E/TT-ND
|
DigiKey | IC REG LINEAR 2.1V 200MA SOT23-3 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
MCP1700T-2102E/TT
|
Avnet Americas | LDO Regulator Pos 2.1V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1700T-2102E/TT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
579-MCP1700T-2102ETT
|
Mouser Electronics | LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
DISTI #
MCP1700T-2102E/TT
|
Microchip Technology Inc | 250mA CMOS LDO, lsupply 1uA and 2% Vout Accuracy, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.3400 / $0.5100 | Buy Now |
DISTI #
70567880
|
RS | 250mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy | Microchip Technology Inc. MCP1700T-2102E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | MCP1700 Series 2.1 V 200 mA SMT Fixed Low Quiescent Current LDO - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
DISTI #
MCP1700T-2102E/TT
|
Avnet Americas | LDO Regulator Pos 2.1V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1700T-2102E/TT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.5100 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 2.1V 200MA SOT23-3 | 3000 |
|
RFQ |
Part Details for MCP1700T-2102E/TT
MCP1700T-2102E/TT CAD Models
MCP1700T-2102E/TT Part Data Attributes:
|
MCP1700T-2102E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-2102E/TT
Microchip Technology Inc
250mA CMOS LDO, lsupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-23, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0441% | |
Load Regulation-Max | 0.0315% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.163 V | |
Output Voltage1-Min | 2.037 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.3 mm |
Alternate Parts for MCP1700T-2102E/TT
This table gives cross-reference parts and alternative options found for MCP1700T-2102E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-2102E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700T-2052E/TT | Fixed Positive LDO Regulator, 2.05V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700T-2102E/TT vs MCP1700T-2052E/TT |