Part Details for MCP1700-3302E/MB by Microchip Technology Inc
Overview of MCP1700-3302E/MB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1700-3302E/MB
MCP1700-3302E/MB CAD Models
MCP1700-3302E/MB Part Data Attributes
|
MCP1700-3302E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700-3302E/MB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.749 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0561% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2.445 mm |
Alternate Parts for MCP1700-3302E/MB
This table gives cross-reference parts and alternative options found for MCP1700-3302E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700-3302E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3997MM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700-3302E/MB vs LP3997MM-3.3 |
MCP1700-3202E/TO | 250MA CMOS LDO, ISUPPLY 1UA & 2% VOUT ACCURACY, -40C to +125C, 3-TO-92, BAG | Microchip Technology Inc | MCP1700-3302E/MB vs MCP1700-3202E/TO |
MCP1700T-3302E/TT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700-3302E/MB vs MCP1700T-3302E/TT |
MCP1700T-3302E/TTVAO | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700-3302E/MB vs MCP1700T-3302E/TTVAO |
LP3997MMX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700-3302E/MB vs LP3997MMX-3.3 |
AP2139AK-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | Diodes Incorporated | MCP1700-3302E/MB vs AP2139AK-3.3TRG1 |
LP3997MM-3.3/NOPB | 250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | MCP1700-3302E/MB vs LP3997MM-3.3/NOPB |
FT510GA | Fixed Positive LDO Regulator, 3.3V, PDSO3, SOT-23, 3 PIN | Fremont Micro Devices (USA) Inc | MCP1700-3302E/MB vs FT510GA |
MCP1700-3302E/TT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700-3302E/MB vs MCP1700-3302E/TT |