-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1720
|
Newark | Pfm/Pwm Regulator, Boost, 500Khz, Vqfn10, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:10Pins, Output Current:3.6A, Output Voltage Rohs Compliant: Yes |Microchip MCP1665T-E/MRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2065 |
|
$1.9000 / $2.4200 | Buy Now |
DISTI #
47AC8135
|
Newark | Pfm/Pwm Regulator, Boost, 500Khz, Vqfn10, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:10Pins, Output Current:3.6A, Product Range:- Rohs Compliant: Yes |Microchip MCP1665T-E/MRA Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
MCP1665T-E/MRACT-ND
|
DigiKey | IC REG BOOST ADJ 1A 10VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11112 In Stock |
|
$1.5500 / $2.0500 | Buy Now |
DISTI #
MCP1665T-E/MRA
|
Avnet Americas | High-Voltage 3.6A Integrated Switch PFM/PWM Boost Regulator 3.7V to 36V Output Voltage 10-Pin VQFN T/R - Tape and Reel (Alt: MCP1665T-E/MRA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $2.0500 | Buy Now |
DISTI #
579-MCP1665T-E/MRA
|
Mouser Electronics | Switching Voltage Regulators 32V Output 3.6A Boost Converter RoHS: Compliant | 8721 |
|
$1.5500 / $2.0500 | Buy Now |
DISTI #
MCP1665T-E/MRA
|
Microchip Technology Inc | 3.6A peak current, 32V Output High Voltage NonSynchronous Boost Converter, Projected EOL: 2044-10-31 RoHS: Compliant pbFree: Yes | 165210 |
|
$1.3600 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5V Step Up Single-Out 32V 1A 10-Pin VQFN EP T/R |
3300 In Stock 151800 Factory Stock |
|
$1.4300 / $1.5200 | Buy Now |
|
Ameya Holding Limited | BOOST REGULATOR | 168710 |
|
RFQ | |
|
NAC | 32V Output, 3.6A Switch, Non-synchronous Boost Regulator in VQFN pkg - Package: 10 VQFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 122100 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
MCP1665T-E/MRA
|
Avnet Silica | High-Voltage 3.6A Integrated Switch PFM/PWM Boost Regulator 3.7V to 36V Output Voltage 10-Pin VQFN T/R (Alt: MCP1665T-E/MRA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1665T-E/MRA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1665T-E/MRA
Microchip Technology Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | UVLO AND OVER VOLTAGE PROTECTION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N10 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |