-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1663T-E/OT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5778
|
Newark | Dc/Dc Conv, Boost, 500Khz, Sot-23-5, Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 877 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1663T-E/OTCT-ND
|
DigiKey | IC REG BOOST ADJ 375MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2718 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP1663T-E/OT
|
Avnet Americas | Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1663T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.1554 / $1.2338 | Buy Now |
DISTI #
MCP1663T-E/OT
|
Avnet Americas | Conv DC-DC Single Step Up 2.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1663T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1466 / $1.2250 | Buy Now |
DISTI #
579-MCP1663T-E/OT
|
Mouser Electronics | Switching Voltage Regulators 32V, 1.8A Switch Non-Synch Boost Reg RoHS: Compliant | 3821 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
V72:2272_13983877
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.375A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1871 |
|
$1.3150 / $1.4500 | Buy Now |
DISTI #
MCP1663T-E/OT
|
Microchip Technology Inc | 32V High Current Integrated Switch PWM Boost Regulator w/ UVLO, SOT-23, Projected EOL: 2039-05-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
8564 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70578724
|
RS | 32V Output, 1.8A Switch, Non-synchronous Boost Regulator in SOT235 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 2.4V to 5.5V - Step Up 32V - 0.375A - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
750 In Stock 6000 Factory Stock |
|
$0.9700 / $1.1100 | Buy Now |
DISTI #
33695856
|
Verical | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.375A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1914 | Americas - 1871 |
|
$1.3150 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1663T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1663T-E/OT
Microchip Technology Inc
SWITCHING REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.375 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
A good PCB layout for the MCP1663T-E/OT involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
The maximum input voltage that the MCP1663T-E/OT can handle is 18V. Exceeding this voltage can cause damage to the device.
The MCP1663T-E/OT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and heat dissipation in the system to ensure reliable operation.
The output voltage of the MCP1663T-E/OT can be calculated using the following formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 1.2V).