-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1661T-E/MNY by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0519
|
Newark | 32V Output, 1.3A Switch, Non-Synchronous Boost Regulator In Tdfn 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
MCP1661T-E/MNYCT-ND
|
DigiKey | IC REG BOOST ADJ 200MA 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1264 In Stock |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
MCP1661T-E/MNY
|
Avnet Americas | Conv DC-DC Single Step Up 2.4V to 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MCP1661T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 / $1.0000 | Buy Now |
DISTI #
579-MCP1661T-E/MNY
|
Mouser Electronics | Switching Voltage Regulators 32V Output Non-synch Boost Regulator RoHS: Compliant | 8044 |
|
$0.9490 / $1.2100 | Buy Now |
DISTI #
V72:2272_06440309
|
Arrow Electronics | Conv DC-DC 2.4V to 5.5V Step Up 32V 0.2A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3220 |
|
$1.0259 / $1.1480 | Buy Now |
DISTI #
MCP1661T-E/MNY
|
Microchip Technology Inc | Non-Synch High Voltage Boost Converter, TDFN, Projected EOL: 2039-06-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
70567672
|
RS | 32V Output, Non-synchronous Boost Regulator in TDFN Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Onlinecomponents.com | PWM Boost Regulator with UVLO - Integrated Switch - 2.4 to 5.5V Input - 200mA 2.4 to 32V - 500kHz - ... more RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now |
DISTI #
67017544
|
Verical | Conv DC-DC 2.4V to 5.5V Step Up 32V 0.2A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2307 | Americas - 3220 |
|
$1.0259 / $1.1480 | Buy Now |
|
NAC | 32V Output, 1.3A Switch, Non-synchronous Boost Regulator in TDFN - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1661T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1661T-E/MNY
Microchip Technology Inc
SWITCHING REGULATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 32 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
A good PCB layout for the MCP1661T-E/MNY involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor.
The maximum input voltage that the MCP1661T-E/MNY can handle is 18V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to ensure reliable operation.
The output voltage of the MCP1661T-E/MNY can be calculated using the following formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the internal reference voltage (typically 1.2V).
The typical startup time of the MCP1661T-E/MNY is around 10ms. However, this time may vary depending on the input voltage, output voltage, and other factors. It's essential to ensure that the input voltage is stable and within the recommended range during startup.