-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3712
|
Newark | Ic, smps Controller, resonant-Mode, tssop,10Pin, plastic Rohs Compliant: Yes |Microchip MCP1653R-E/UN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
MCP1653R-E/UN-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
MCP1653R-E/UN
|
Avnet Americas | Boost Controller 10-Pin MSOP - Rail/Tube (Alt: MCP1653R-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
579-MCP1653R-E/UN
|
Mouser Electronics | Switching Controllers w/LBatt&Pgood Ind RoHS: Compliant | 147 |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
MCP1653R-E/UN
|
Microchip Technology Inc | STEP-UP DC/DC CONTROLLER W/LOW BATTERY DETECT AND POWER GOOD INPUT, Projected EOL: 2034-03-05 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.4900 / $2.0700 | Buy Now |
DISTI #
70454163
|
RS | Boost Controller w/LBatt&Pgood Ind, UVLO 2V10 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP1653R-E/UN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 10-Pin MSOP Tube RoHS: Compliant | 9100 Factory Stock |
|
$1.3500 / $1.5500 | Buy Now |
DISTI #
MCP1653R-E/UN
|
TME | PMIC, DC/DC converter, Uin: 2÷5.5VDC, Uout: 3.3÷100VDC, 1A, MSOP10 Min Qty: 1 | 0 |
|
$1.8500 / $2.3900 | RFQ |
|
NAC | Boost Controller w/LBatt&Pgood Ind, UVLO 2V - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7300 |
|
$1.6600 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1653R-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1653R-E/UN
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187, MSOP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1653R-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1653R-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1653ST-EUN | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653ST-EUN |
MCP1653RT-E/UN | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653RT-E/UN |
MCP1653ST-E/UN | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653ST-E/UN |
MCP1653R-EUN | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653R-EUN |
MCP1653RT-EUN | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653RT-EUN |
MCP1653S-E/UN | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653S-E/UN |
MCP1653S-EUN | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP1653R-E/UN vs MCP1653S-EUN |