Part Details for MCP1650EV by Microchip Technology Inc
Overview of MCP1650EV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1650EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5266
|
Newark | Boost Controller, Evaluation Board, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp1650, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Boost Controller, Kit Contents:Evaluation Board Only Rohs Compliant: Yes |Microchip MCP1650EV Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3400 | Buy Now |
DISTI #
MCP1650EV-ND
|
DigiKey | BOARD EVAL FOR MCP1650,51,52,53 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$70.9400 | Buy Now |
DISTI #
MCP1650EV
|
Avnet Americas | MCP1650 Boost Controller Evaluation Board - Boxed Product (Development Kits) (Alt: MCP1650EV) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$69.5600 | Buy Now |
DISTI #
579-MCP1650EV
|
Mouser Electronics | Power Management IC Development Tools MCP1650 Boost Contr Eval Board RoHS: Compliant | 0 |
|
$69.5600 | Order Now |
DISTI #
MCP1650EV
|
Microchip Technology Inc | MCP1650 Boost Controller Eval Board, Projected EOL: RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$69.5600 | Buy Now |
DISTI #
70046452
|
RS | MCP1650 Boost Controller Eval Board | Microchip Technology Inc. MCP1650EV RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$134.1700 / $150.7600 | RFQ |
|
Future Electronics | MCP1650 Boost Controller Evaluation Board RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$73.0400 / $76.6900 | Buy Now |
|
Future Electronics | MCP1650 Boost Controller Evaluation Board RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$76.5100 / $80.3400 | Buy Now |
|
Onlinecomponents.com | MCP1650 DC to DC Controller 5VDC/12VDC Output Evaluation Board Automotive RoHS: Compliant | 0 |
|
$77.7900 | Buy Now |
|
Ameya Holding Limited | MCP1650 Boost Controller Evaluation Board | 1 |
|
RFQ |