Part Details for MCP1650DM-DDSC1 by Microchip Technology Inc
Overview of MCP1650DM-DDSC1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1650DM-DDSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0126
|
Newark | Mcp1650 Sepic Power Supply Demo Board Apid Tools Rohs Compliant: Yes |Microchip MCP1650DM-DDSC1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5300 | Buy Now |
DISTI #
MCP1650DM-DDSC1-ND
|
DigiKey | BOARD DEMO FOR MCP1650 SEPIC Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
4 In Stock |
|
$32.2300 | Buy Now |
DISTI #
MCP1650DM-DDSC1
|
Avnet Americas | MCP1650 SePIC Power Supply Demo Board - Boxed Product (Development Kits) (Alt: MCP1650DM-DDSC1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$31.6100 | Buy Now |
DISTI #
579-MCP1650DM-DDSC1
|
Mouser Electronics | Power Management IC Development Tools MCP1650 SEPIC Pwr Sppl Demo Brd RoHS: Compliant | 8 |
|
$31.6100 | Buy Now |
DISTI #
MCP1650DM-DDSC1
|
Microchip Technology Inc | MCP1650 SEPIC Power Supply Demo Board, Projected EOL: RoHS: Compliant pbFree: Yes |
114 Alternates Available |
|
$31.6100 | Buy Now |
DISTI #
70413645
|
RS | MCP1650 SEPIC Power Supply Demo Board | Microchip Technology Inc. MCP1650DM-DDSC1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6400 / $68.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6000 | Buy Now |
|
Onlinecomponents.com | MCP1650 DC to DC Controller 5VDC Output Demonstration Board Automotive RoHS: Compliant | 0 |
|
$35.3400 | Buy Now |
|
Ameya Holding Limited | MCP1650 SEPIC Power Supply Demo Board | 50 |
|
RFQ | |
|
NAC | MCP1650 SEPIC Power Supply Demo Board - Package: APID Tools RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.7600 / $38.3700 | Buy Now |