-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16502TAE-E/S8B by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8648
|
Newark | Power Management Ic, -40 To 125Deg C, Ic Type:Pmic For Microprocessors, Supply Voltage:5.5V, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.7500 | Buy Now |
DISTI #
51AH8245
|
Newark | High-Performance Pmic For Sama5Dx/Sam9X6 Mpus 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MCP... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
150-MCP16502TAE-E/S8BCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2259 In Stock |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
51AH8648
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Product that comes on tape, but is... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack |
50 Partner Stock |
|
$3.5800 | Buy Now |
DISTI #
MCP16502TAE-E/S8B
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Tape and Reel (Alt: MCP16502TAE-E/... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.7764 / $3.0440 | Buy Now |
DISTI #
579-MCP16502TAEE/S8B
|
Mouser Electronics | Power Management Specialized - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs RoHS: Compliant | 524 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
MCP16502TAE-E/S8B
|
Microchip Technology Inc | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC, VQFN, Projected EOL: 2044-11... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 69300 |
|
$2.2900 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Power Management IC 2.7V to 5.5V Automotive 32-Pin VQFN EP T/R RoHS: Compliant | 75900 Factory Stock |
|
$2.5500 / $7.1600 | Buy Now |
DISTI #
45122292
|
Verical | Power Management IC 2.7V to 5.5V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 3280 |
|
$2.4500 / $2.6200 | Buy Now |
DISTI #
87353209
|
Verical | Power Management IC 2.7V to 5.5V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 18 |
|
$4.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16502TAE-E/S8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16502TAE-E/S8B
Microchip Technology Inc
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP16502TAE-E/S8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16502TAE-E/S8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16502TAC-E/S8B | Microchip Technology Inc | $1.3546 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAE-E/S8B vs MCP16502TAC-E/S8B |
MCP16502AA-E/S8B | Microchip Technology Inc | Check for Price | Power Supply Support Circuit | MCP16502TAE-E/S8B vs MCP16502AA-E/S8B |
MCP16502TAD-E/S8B | Microchip Technology Inc | $3.1850 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAE-E/S8B vs MCP16502TAD-E/S8B |
MCP16502AB-E/S8B | Microchip Technology Inc | Check for Price | Power Supply Support Circuit | MCP16502TAE-E/S8B vs MCP16502AB-E/S8B |
MCP16502AC-E/S8B | Microchip Technology Inc | Check for Price | Power Supply Support Circuit | MCP16502TAE-E/S8B vs MCP16502AC-E/S8B |
MCP16502TAB-E/S8B | Microchip Technology Inc | $2.8645 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAE-E/S8B vs MCP16502TAB-E/S8B |
Microchip provides a recommended PCB layout in the MCP16502TAE-E/S8B evaluation board user's guide, which includes guidelines for component placement, routing, and grounding to minimize noise and EMI.
The MCP16502TAE-E/S8B output voltage can be configured using the FB (Feedback) pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The maximum input voltage for the MCP16502TAE-E/S8B is 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 13.2V for optimal performance and reliability.
The MCP16502TAE-E/S8B is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to follow the thermal management guidelines in the datasheet to ensure reliable operation.
Microchip provides a troubleshooting guide in the MCP16502TAE-E/S8B datasheet, which includes steps to identify and resolve common issues. Additionally, engineers can use oscilloscopes and other diagnostic tools to analyze the device's behavior and identify the root cause of the issue.