Part Details for MCP16502TAD-E/S8B by Microchip Technology Inc
Overview of MCP16502TAD-E/S8B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16502TAD-E/S8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8244
|
Newark | High-Performance Pmic For Sama5Dx/Sam9X6 Mpus 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MCP16502TAD-E/S8B RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
150-MCP16502TAD-E/S8BCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
MCP16502TAD-E/S8B
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Tape and Reel (Alt: MCP16502TAD-E/S8B) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
579-MCP16502TADE/S8B
|
Mouser Electronics | Power Management Specialized - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
MCP16502TAD-E/S8B
|
Microchip Technology Inc | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC, Projected EOL: 2044-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$2.5500 / $7.1600 | Buy Now |
|
Bristol Electronics | 3291 |
|
RFQ | ||
|
NAC | High-Performance PMIC for SAMA5DX/SAM9X6 MPUs - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
MCP16502TAD-E/S8B
|
Avnet Silica | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R (Alt: MCP16502TAD-E/S8B) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP16502TAD-E/S8B
MCP16502TAD-E/S8B CAD Models
MCP16502TAD-E/S8B Part Data Attributes
|
MCP16502TAD-E/S8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16502TAD-E/S8B
Microchip Technology Inc
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MCP16502TAD-E/S8B
This table gives cross-reference parts and alternative options found for MCP16502TAD-E/S8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16502TAD-E/S8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16502TAC-E/S8B | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | Microchip Technology Inc | MCP16502TAD-E/S8B vs MCP16502TAC-E/S8B |
MCP16502AD-E/S8B | Power Supply Support Circuit | Microchip Technology Inc | MCP16502TAD-E/S8B vs MCP16502AD-E/S8B |
MCP16502TAA-E/S8B | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | Microchip Technology Inc | MCP16502TAD-E/S8B vs MCP16502TAA-E/S8B |
MCP16502AA-E/S8B | Power Supply Support Circuit | Microchip Technology Inc | MCP16502TAD-E/S8B vs MCP16502AA-E/S8B |