Part Details for MCP16502TAB-E/S8B by Microchip Technology Inc
Results Overview of MCP16502TAB-E/S8B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16502TAB-E/S8B Information
MCP16502TAB-E/S8B by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16502TAB-E/S8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8242
|
Newark | High-Performance Pmic For Sama5Dx/Sam9X6 Mpus 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MCP... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
150-MCP16502TAB-E/S8BCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
MCP16502TAB-E/S8B
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Tape and Reel (Alt: MCP16502TAB-E/... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6292 / $2.8076 | Buy Now |
DISTI #
579-MCP16502TABE/S8B
|
Mouser Electronics | Power Management Specialized - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs RoHS: Compliant | 4218 |
|
$2.6100 / $3.4400 | Buy Now |
DISTI #
MCP16502TAB-E/S8B
|
Microchip Technology Inc | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC, VQFN, Projected EOL: 2044-11... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$2.2900 / $3.4400 | Buy Now |
|
Onlinecomponents.com | PMIC for SAMA5DX/SAM9X6 MPUs - Transistor Driver - Step-Down - Buck - 4 Outputs - 4 Output Phases - ... more RoHS: Compliant | 3300 Factory Stock |
|
$2.5500 / $7.1600 | Buy Now |
DISTI #
MCP16502TAB-E/S8B
|
TME | PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5VDC, 0.3÷1A, VQFN32, SMD Min Qty: 1 | 5 |
|
$3.1700 / $4.4400 | Buy Now |
|
NAC | High-Performance PMIC for SAMA5DX/SAM9X6 MPUs - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
MCP16502TAB-E/S8B
|
Avnet Silica | Step Down Converter with LDO Regulator 6OUT 32Pin VQFN EP TR (Alt: MCP16502TAB-E/S8B) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP16502TAB-E/S8B
|
EBV Elektronik | Step Down Converter with LDO Regulator 6OUT 32Pin VQFN EP TR (Alt: MCP16502TAB-E/S8B) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP16502TAB-E/S8B
MCP16502TAB-E/S8B CAD Models
MCP16502TAB-E/S8B Part Data Attributes
|
MCP16502TAB-E/S8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16502TAB-E/S8B
Microchip Technology Inc
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP16502TAB-E/S8B
This table gives cross-reference parts and alternative options found for MCP16502TAB-E/S8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16502TAB-E/S8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16502AD-E/S8B | Microchip Technology Inc | Check for Price | Power Supply Support Circuit | MCP16502TAB-E/S8B vs MCP16502AD-E/S8B |
MCP16502TAE-E/S8B | Microchip Technology Inc | $0.8513 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAB-E/S8B vs MCP16502TAE-E/S8B |
MCP16502TAA-E/S8B | Microchip Technology Inc | $2.8645 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAB-E/S8B vs MCP16502TAA-E/S8B |
MCP16502AA-E/S8B | Microchip Technology Inc | Check for Price | Power Supply Support Circuit | MCP16502TAB-E/S8B vs MCP16502AA-E/S8B |
MCP16502TAC-E/S8B | Microchip Technology Inc | $1.3546 | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC | MCP16502TAB-E/S8B vs MCP16502TAC-E/S8B |
MCP16502TAB-E/S8B Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MCP16502 datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, Microchip's MPLAB X IDE provides a PCB layout tool that can help with designing a layout for the device.
-
The MCP16502TAB-E/S8B is a highly configurable device, and its configuration depends on the specific application requirements. Microchip provides a range of application notes and design guides that provide guidance on configuring the device for specific applications, such as battery charging, power conversion, and motor control.
-
The MCP16502TAB-E/S8B is a high-power device that requires proper thermal management to ensure reliable operation. Microchip recommends using a heat sink, thermal interface material, and proper PCB design to manage thermal dissipation. The datasheet provides thermal resistance and power dissipation guidelines to help with thermal management.
-
Microchip provides a range of troubleshooting resources, including application notes, FAQs, and technical support. Engineers can also use Microchip's MPLAB X IDE and debugging tools to troubleshoot issues with the device. Additionally, the datasheet provides guidance on troubleshooting common issues, such as overcurrent protection and undervoltage lockout.
-
The MCP16502TAB-E/S8B is a high-frequency device that requires proper EMI and EMC design considerations to ensure compliance with regulatory requirements. Microchip provides guidance on EMI and EMC design in the datasheet and application notes, including recommendations for layout, filtering, and shielding.