Part Details for MCP16501TC-E/RMB by Microchip Technology Inc
Results Overview of MCP16501TC-E/RMB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16501TC-E/RMB Information
MCP16501TC-E/RMB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16501TC-E/RMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6407
|
Newark | Cost & Size Optimized Pmic For Sama5Dx/Sam9X6/Sama7G Mpus 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
150-MCP16501TC-E/RMBCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3935 In Stock |
|
$1.9625 / $2.4400 | Buy Now |
DISTI #
MCP16501TC-E/RMB
|
Avnet Americas | Cost and Size Optimized PMIC Step Down Converter with LDO Regulator 10-Output 3V 1A 24-Pin VQFN T/R ... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8369 / $2.1431 | Buy Now |
DISTI #
579-MCP16501TC-E/RMB
|
Mouser Electronics | Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G MPUs RoHS: Compliant | 3898 |
|
$1.9600 / $2.4400 | Buy Now |
DISTI #
MCP16501TC-E/RMB
|
Microchip Technology Inc | The MCP16501 is a full featured PMIC dedicated to MPU32 next-generation eMPUs., VQFN, Projected EOL:... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 35473 |
|
$1.6200 / $2.4400 | Buy Now |
|
Onlinecomponents.com | PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs - 3V Vout1 - 14mA 2.7V to 5.5V Supply - 24-VQFN (4x4) Pac... more RoHS: Compliant | 44000 Factory Stock |
|
$2.0100 / $5.6500 | Buy Now |
DISTI #
77911189
|
Verical | Power Management IC 2.7V to 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 20 |
|
$3.3600 / $3.8920 | Buy Now |
DISTI #
MCP16501TC-E/RMB
|
TME | PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5VDC, 0.3÷1A, VQFN24, SMD Min Qty: 1 | 20 |
|
$2.5100 / $3.5100 | Buy Now |
|
NAC | Cost & Size Optimized PMIC for SAMA5DX/SAM9X6 MPUs, 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
MCP16501TC-E/RMB
|
EBV Elektronik | Cost and Size Optimized PMIC Step Down Converter with LDO Regulator 10Output 3V 1A 24Pin VQFN TR (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP16501TC-E/RMB
MCP16501TC-E/RMB CAD Models
MCP16501TC-E/RMB Part Data Attributes
|
MCP16501TC-E/RMB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16501TC-E/RMB
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.55V | |
Width | 4 mm |
Alternate Parts for MCP16501TC-E/RMB
This table gives cross-reference parts and alternative options found for MCP16501TC-E/RMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16501TC-E/RMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16501TA-E/RMB | Microchip Technology Inc | $2.4032 | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | MCP16501TC-E/RMB vs MCP16501TA-E/RMB |
NCP6922CDMTTXG | onsemi | Check for Price | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN-20, 3000-REEL | MCP16501TC-E/RMB vs NCP6922CDMTTXG |
MCP16501TE-E/RMB | Microchip Technology Inc | $0.7518 | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | MCP16501TC-E/RMB vs MCP16501TE-E/RMB |
NCP6922CCMTTXG | onsemi | Check for Price | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | MCP16501TC-E/RMB vs NCP6922CCMTTXG |
MCP16501TD-E/RMB | Microchip Technology Inc | $0.7518 | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | MCP16501TC-E/RMB vs MCP16501TD-E/RMB |
NCP6922CBMTTXG | onsemi | Check for Price | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | MCP16501TC-E/RMB vs NCP6922CBMTTXG |