Part Details for MCP16501TB-E/RMB by Microchip Technology Inc
Results Overview of MCP16501TB-E/RMB by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16501TB-E/RMB Information
MCP16501TB-E/RMB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16501TB-E/RMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6661
|
Newark | Power Management Ic, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP16501TB-E/RMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0900 | Buy Now |
DISTI #
78AH6406
|
Newark | Cost & Size Optimized Pmic For Sama5Dx/Sam9X6/Sama7G Series Mpus 24 Vqfn 4X4X0.9Mm T/R Rohs Comp... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
150-MCP16501TB-E/RMBCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$1.9625 / $2.4400 | Buy Now |
DISTI #
MCP16501TB-E/RMB
|
Avnet Americas | Cost and Size Optimized PMIC Step Down Converter with LDO Regulator 10-Output 2.8V 1A 24-Pin VQFN T/... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel |
25 |
|
$1.8510 / $1.9766 | Buy Now |
DISTI #
579-MCP16501TB-E/RMB
|
Mouser Electronics | Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G Series ... more RoHS: Compliant | 8120 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
V72:2272_24704349
|
Arrow Electronics | Power Management IC 2.7V to 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 7 |
|
$0.4064 / $2.0193 | Buy Now |
DISTI #
MCP16501TB-E/RMB
|
Microchip Technology Inc | The MCP16501 is a full featured PMIC dedicated to MPU32 next-generation eMPUs., VQFN, Projected EOL:... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 32000 |
|
$1.6200 / $2.4400 | Buy Now |
|
Onlinecomponents.com | PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs - 2.8V Vout1 - 14mA 2.7V to 5.5V Supply - 24-VQFN (4x4) P... more RoHS: Compliant | 28000 Factory Stock |
|
$2.0100 / $5.6500 | Buy Now |
DISTI #
44848129
|
Verical | Power Management IC 2.7V to 5.5V 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$0.4064 | Buy Now |
DISTI #
MCP16501TB-E/RMB
|
IBS Electronics | MCP16501TB-E/RMB by Microchip is a high-efficiency, synchronous boost regulator with adjustable outp... more Min Qty: 4000 Package Multiple: 1 | 0 |
|
$2.5270 / $2.7797 | Buy Now |
Part Details for MCP16501TB-E/RMB
MCP16501TB-E/RMB CAD Models
MCP16501TB-E/RMB Part Data Attributes
|
MCP16501TB-E/RMB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16501TB-E/RMB
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.55V | |
Width | 4 mm |
Alternate Parts for MCP16501TB-E/RMB
This table gives cross-reference parts and alternative options found for MCP16501TB-E/RMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16501TB-E/RMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP6922CBMTTXG | onsemi | Check for Price | LDO Regulator, Dual, 4-Channel PMIC, Dual DC-DC Converters, WQFN20, 4X4, 0.5P, 3000-REEL | MCP16501TB-E/RMB vs NCP6922CBMTTXG |
MCP16501TE-E/RMB | Microchip Technology Inc | $0.7518 | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | MCP16501TB-E/RMB vs MCP16501TE-E/RMB |
MCP16501TA-E/RMB | Microchip Technology Inc | $2.4660 | Power Supply Support Circuit, Adjustable, 4 Channel, +2.55V, PQCC24 | MCP16501TB-E/RMB vs MCP16501TA-E/RMB |
MCP16501TB-E/RMB Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MCP16501TB-E/RMB datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, it's recommended to follow general high-frequency PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces.
-
The input capacitor values depend on the specific application and input voltage range. A general guideline is to use capacitors with a value between 1uF to 10uF, with a voltage rating that exceeds the maximum input voltage. It's also important to consider the capacitor's ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) to ensure proper filtering and stability.
-
The maximum output current capability of the MCP16501TB-E/RMB is 1.2A per channel. However, this value can be limited by the thermal performance of the device, PCB layout, and other system-level factors. It's essential to ensure that the device is properly heatsinked and that the system is designed to handle the maximum output current.
-
The MCP16501TB-E/RMB has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The OCP threshold can be set by selecting the appropriate resistor value. Additionally, external overcurrent protection circuits can be implemented using sense resistors and comparators.
-
The recommended startup sequence for the MCP16501TB-E/RMB is to first apply the input voltage, followed by the enable signal (EN). This ensures that the device is properly biased and configured before the output voltage is enabled.