-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7763
|
Newark | 1 Mhz, 1.6A Switch, 0.65V Start-Up Sync Boost Regulator, input To Output Bypass, 5Vout 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1642BT-50I/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-MCP1642BT-50I/MCCT-ND
|
DigiKey | IC REG BOOST 5V 800MA 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2339 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1642BT-50I/MC
|
Mouser Electronics | Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 5Vout RoHS: Compliant | 3477 |
|
$0.9980 / $1.3200 | Buy Now |
DISTI #
MCP1642BT-50I/MC
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2025-01-16 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now |
DISTI #
70567311
|
RS | 1MHz,1.6ASwitch,0.65VStart-upSyncBoostRegulator, InputtoOutputBypass,5Vout | Microchip Technology Inc. MCP1642BT-50I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Onlinecomponents.com | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin DFN EP T/R RoHS: Compliant | 6600 Factory Stock |
|
$0 | Buy Now |
|
NAC | 1 MHz, 1.6A Switch, 0.65V Start-up Sync Boost Regulator,Input to Output Bypass, 5Vout - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1642BT-50I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1642BT-50I/MC
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1642BT-50I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642BT-50I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1642B-50I/MC | Microchip Technology Inc | $1.1045 | SWITCHING REGULATOR | MCP1642BT-50I/MC vs MCP1642B-50I/MC |
MCP1642BT-50I/MS | Microchip Technology Inc | $51.1063 | SWITCHING REGULATOR | MCP1642BT-50I/MC vs MCP1642BT-50I/MS |
MCP1642B-50I/MS | Microchip Technology Inc | $1.0693 | SWITCHING REGULATOR | MCP1642BT-50I/MC vs MCP1642B-50I/MS |
MCP1642DT-50I/MS | Microchip Technology Inc | $51.1063 | SWITCHING REGULATOR | MCP1642BT-50I/MC vs MCP1642DT-50I/MS |
MCP1642DT-50I/MC | Microchip Technology Inc | $51.1063 | SWITCHING REGULATOR | MCP1642BT-50I/MC vs MCP1642DT-50I/MC |