-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7637
|
Newark | Dc-Dc Switching Boost Step Up Regulator, Adjustable, 650Mv-5.5Vin, 2V-5.5Vout, 350Maout, Sot-23-6 Rohs Compliant: Yes |Microchip MCP1640CT-I/CHY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43332 |
|
$0.6140 / $0.7180 | Buy Now |
DISTI #
73R3626
|
Newark | Synchronous Boost Regulator, 6-Sot-23, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:350Ma Rohs Compliant: Yes |Microchip MCP1640CT-I/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
24R6823
|
Newark | Synchronous Boost Regulator, 6-Sot-23, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Output Current:350Ma, Product Range:-Rohs Compliant: Yes |Microchip MCP1640CT-I/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 | Buy Now |
DISTI #
MCP1640CT-I/CHYCT-ND
|
DigiKey | IC REG BOOST ADJ 350MA SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27049 In Stock |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
MCP1640CT-I/CHY
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1640CT-I/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
579-MCP1640CT-I/CHY
|
Mouser Electronics | Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant | 30328 |
|
$0.5890 / $0.6900 | Buy Now |
DISTI #
MCP1640CT-I/CHY
|
Microchip Technology Inc | PFM/PWM Enabled, Input to Output Bypass, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes |
5020 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
70047504
|
RS | 6 SOT-23 COL T/R, 500 kHz, 300 mA Syn. Boost, Input/output bypass & PWM/PFM enab | Microchip Technology Inc. MCP1640CT-I/CHY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | MCP1640 Series 575 KHz 0.65V Adj. Start-Up Synchronous Boost Regulator-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Container: Reel | 6000Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Step Up Regulator - Adjustable - 650mV-5.5Vin - 2V-5.5Vout - 350mAout - SOT-23-6 - 6-Pin. RoHS: Compliant |
9000 In Stock 6000 Factory Stock |
|
$0.5500 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1640CT-I/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1640CT-I/CHY
Microchip Technology Inc
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V; PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1640CT-I/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1640CT-I/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1640C-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640CT-I/CHY vs MCP1640C-I/CHY |
MCP1640CT-I/MC | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1640CT-I/CHY vs MCP1640CT-I/MC |
MCP1640T-I/CH | Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP1640CT-I/CHY vs MCP1640T-I/CH |
MCP1640-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640CT-I/CHY vs MCP1640-I/CHY |