Part Details for MCP16323T-250E/NG by Microchip Technology Inc
Results Overview of MCP16323T-250E/NG by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16323T-250E/NG Information
MCP16323T-250E/NG by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16323T-250E/NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16323T-250E/NGCT-ND
|
DigiKey | IC REG BUCK 2.5V 3A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3140 In Stock |
|
$1.0125 / $1.9200 | Buy Now |
|
Rochester Electronics | MCP16323 - 18V Input, 3 Amp Output, High Efficiency Synchronous Buck Regulator With Power Good Indic... more RoHS: Compliant Status: Obsolete Min Qty: 1 | 20080 |
|
$0.1556 / $0.2510 | Buy Now |
|
Vyrian | Other Function Semiconductors | 14242 |
|
RFQ |
Part Details for MCP16323T-250E/NG
MCP16323T-250E/NG CAD Models
MCP16323T-250E/NG Part Data Attributes
|
MCP16323T-250E/NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16323T-250E/NG
Microchip Technology Inc
3 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROLL TECHNIQUE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MCP16323T-250E/NG
This table gives cross-reference parts and alternative options found for MCP16323T-250E/NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16323T-250E/NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS30013-M025QFNR | Semtech Corporation | Check for Price | Switching Regulator | MCP16323T-250E/NG vs TS30013-M025QFNR |
MIC24085DYML | Micrel Inc | Check for Price | Switching Regulator | MCP16323T-250E/NG vs MIC24085DYML |
MIC24085DYML | Microchip Technology Inc | Check for Price | Switching Regulator | MCP16323T-250E/NG vs MIC24085DYML |
MCP16323T-250E/NG Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MCP16323T-250E/NG evaluation board user's guide, which includes guidelines for component placement, thermal management, and routing. It's essential to follow these guidelines to ensure optimal performance, low noise, and high efficiency.
-
The selection of the inductor depends on the specific application requirements, such as the input voltage, output voltage, and output current. Microchip provides a list of recommended inductors in the datasheet, and engineers can also use the company's inductor selection tool to find a suitable inductor for their design.
-
The MCP16323T-250E/NG can operate in an ambient temperature range of -40°C to +125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Engineers should ensure that the device is properly cooled and thermal management is implemented to prevent overheating.
-
Yes, the MCP16323T-250E/NG is AEC-Q100 qualified, which means it meets the stringent requirements for automotive applications. Additionally, Microchip provides a range of high-reliability and automotive-grade products, including the MCP16323T-250E/NG, which are designed to meet the specific needs of these industries.
-
Microchip provides a range of troubleshooting resources, including application notes, FAQs, and technical support. Engineers can also use oscilloscopes and other diagnostic tools to identify the root cause of the issue and implement corrective measures, such as adjusting the compensation network or improving the PCB layout.