Part Details for MCP1631VHV-330E/ST by Microchip Technology Inc
Results Overview of MCP1631VHV-330E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1631VHV-330E/ST Information
MCP1631VHV-330E/ST by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1631VHV-330E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0610
|
Newark | Pwm Controller, 16V, Tssop-20, Power Supply Controller Type:Single Ended Controller, No. Of Channe... more RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
MCP1631VHV-330E/ST-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
567 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MCP1631VHV-330E/ST
|
Avnet Americas | Voltage Mode PWM Controller 3.3V 250mA 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP1631VHV-330E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Container: Tube | 0 |
|
$1.8302 / $2.0065 | Buy Now |
DISTI #
579-MCP1631VHV330EST
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM V Mode RoHS: Compliant | 0 |
|
$1.7200 / $2.2700 | Order Now |
DISTI #
MCP1631VHV-330E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/VOLTAGE MODE, TSSOP, Projected EOL: 2034-11-07 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
8880 Alternates Available COO: Philippines |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70389151
|
RS | MCP1631VHV-330E/ST, PWMVoltage Mode Controller,250 mA,2 MHz,20-Pin TSSOP | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 | 0 |
|
$1.7800 / $1.8300 | Buy Now |
|
Onlinecomponents.com | High-Speed, Pulse Width Modulator RoHS: Compliant | 0 |
|
$1.5000 / $1.7600 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, V Mode - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 222 Package Multiple: 74 Container: Tube | 0 |
|
$1.8400 / $2.2600 | Buy Now |
DISTI #
MCP1631VHV-330E/ST
|
Avnet Silica | Voltage Mode PWM Controller 33V 250mA 20Pin TSSOP Tube (Alt: MCP1631VHV-330E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1631VHV-330E/ST
MCP1631VHV-330E/ST CAD Models
MCP1631VHV-330E/ST Part Data Attributes
|
MCP1631VHV-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631VHV-330E/ST
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,20PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP1631VHV-330E/ST
This table gives cross-reference parts and alternative options found for MCP1631VHV-330E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631VHV-330E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1631VHVT-330E/ST | Microchip Technology Inc | Check for Price | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,20PIN,PLASTIC | MCP1631VHV-330E/ST vs MCP1631VHVT-330E/ST |