Part Details for MCP1631T-E/MLVAO by Microchip Technology Inc
Results Overview of MCP1631T-E/MLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1631T-E/MLVAO Information
MCP1631T-E/MLVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1631T-E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1631T-E/MLVAOCT-ND
|
DigiKey | INTEGRATED HS PWM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
MCP1631T-E/MLVAO
|
Microchip Technology Inc | INTEGRATED HS PWM, I MODE, QFN, Projected EOL: 2039-01-10 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6600 Alternates Available COO: Thailand |
|
$1.4600 / $2.0200 | Buy Now |
Part Details for MCP1631T-E/MLVAO
MCP1631T-E/MLVAO CAD Models
MCP1631T-E/MLVAO Part Data Attributes
|
MCP1631T-E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631T-E/MLVAO
Microchip Technology Inc
Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MCP1631T-E/MLVAO
This table gives cross-reference parts and alternative options found for MCP1631T-E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631T-E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1631T-E/ML | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP1631T-E/MLVAO vs MCP1631T-E/ML |
MCP1631-E/ML | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP1631T-E/MLVAO vs MCP1631-E/ML |
MCP1631T-E/STVAO | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO20 | MCP1631T-E/MLVAO vs MCP1631T-E/STVAO |
MCP1631T-E/ST | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP1631T-E/MLVAO vs MCP1631T-E/ST |
MCP1631T-E/SS | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | MCP1631T-E/MLVAO vs MCP1631T-E/SS |
MCP1631-E/ST | Microchip Technology Inc | $1.7451 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP1631T-E/MLVAO vs MCP1631-E/ST |