-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0600
|
Newark | Pwm Controller, 16V, Tssop-20, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:3.5V, Supply Voltage Max:16V, Ic Case/Package:Tssop Rohs Compliant: Yes |Microchip MCP1631HV-500E/ST RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.8500 | Buy Now |
DISTI #
MCP1631HV-500E/ST-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
197 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MCP1631HV-500E/ST
|
Avnet Americas | Current Mode PWM Controller 5V 250mA 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP1631HV-500E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
579-MCP1631HV-500EST
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM I Mode RoHS: Compliant | 214 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MCP1631HV-500E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes |
2338 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70414311
|
RS | MCP1631HV-500E/ST, PWM Current Mode Controller,2000 kHz,3.5 to 16V,20-Pin TSSOP | Microchip Technology Inc. MCP1631HV-500E/ST RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 2000kHz Automotive 20-Pin TSSOP Tube RoHS: Compliant | 2294 Factory Stock |
|
$1.5000 / $1.7600 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, I Mode - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube | 1850 |
|
$1.8400 / $2.2600 | Buy Now |
DISTI #
MCP1631HV-500E/ST
|
Avnet Silica | Current Mode PWM Controller 5V 250mA 20-Pin TSSOP Tube (Alt: MCP1631HV-500E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1631HV-500E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631HV-500E/ST
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP1631HV-500E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631HV-500E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1631HVT-500E/ST | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | Microchip Technology Inc | MCP1631HV-500E/ST vs MCP1631HVT-500E/ST |