Part Details for MCP16311-E/MSVAO by Microchip Technology Inc
Results Overview of MCP16311-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16311-E/MSVAO Information
MCP16311-E/MSVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP16311-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP16311-E/MSVAO
|
Microchip Technology Inc | 30V Synchronous Buck Voltage Regulator, MSOP, Projected EOL: 2044-10-18 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2285 Alternates Available COO: Thailand |
|
$1.4300 / $1.9600 | Buy Now |
DISTI #
MCP16311-E/MSVAO
|
Avnet Silica | 30V1A PFMPWM Synchronous Buck Regulator (Alt: MCP16311-E/MSVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1928 |
|
RFQ |
Part Details for MCP16311-E/MSVAO
MCP16311-E/MSVAO CAD Models
MCP16311-E/MSVAO Part Data Attributes
|
MCP16311-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16311-E/MSVAO
Microchip Technology Inc
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 24V; ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16311-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP16311-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16311-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16311-E/MS | Microchip Technology Inc | $1.5900 | SWITCHING REGULATOR | MCP16311-E/MSVAO vs MCP16311-E/MS |
MCP16311T-E/MSVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16311-E/MSVAO vs MCP16311T-E/MSVAO |
MCP16312T-E/MS | Microchip Technology Inc | $1.5700 | SWITCHING REGULATOR | MCP16311-E/MSVAO vs MCP16312T-E/MS |
MCP16311T-E/MNYVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16311-E/MSVAO vs MCP16311T-E/MNYVAO |
MP8670DN-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | MCP16311-E/MSVAO vs MP8670DN-Z |
MCP16311T-E/Y | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16311-E/MSVAO vs MCP16311T-E/Y |
MP8670DN | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, MS-012BA, SOIC-8 | MCP16311-E/MSVAO vs MP8670DN |
MCP16311-E/Y | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MCP16311-E/MSVAO vs MCP16311-E/Y |
MP8670DN-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | MCP16311-E/MSVAO vs MP8670DN-LF-Z |
MCP16312-E/MSVAO | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8 | MCP16311-E/MSVAO vs MCP16312-E/MSVAO |