-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1631-E/ST by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0596
|
Newark | Pwm Controller, 5V, Tssop-20, Power Supply Controller Type:Single Ended Controller, No. Of Channel... more RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.6700 | Buy Now |
DISTI #
MCP1631-E/ST-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
57 In Stock |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
MCP1631-E/ST
|
Avnet Americas | Current Mode PWM Controller 250mA 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP1631-E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5561 / $1.6625 | Buy Now |
DISTI #
579-MCP1631-E/ST
|
Mouser Electronics | Switching Controllers Integrated HS PWM I Mode RoHS: Compliant | 222 |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
V99:2348_06440677
|
Arrow Electronics | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1325 | Americas - 122 |
|
$0.3329 / $1.7106 | Buy Now |
DISTI #
MCP1631-E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER W/PEAK CURRENT MODE, TSSOP, Projected EOL: 2034-08-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Philippines, Thailand |
|
$1.5000 / $2.0700 | Buy Now |
DISTI #
70414310
|
RS | PWM High-Speed I-mode 3.3/5V TSSOP20 | Microchip Technology Inc. MCP1631-E/ST RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | MCP1631 Series 5.5 V 2 MHz High-Speed Pulse Width Modulator - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 296 Package Multiple: 74 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.6100 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 250mA 2000kHz Automotive 20-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
25848670
|
Verical | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1325 | Americas - 122 |
|
$0.3329 / $0.3359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1631-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631-E/ST
Microchip Technology Inc
SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP1631-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1631T-E/STVAO | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO20 | MCP1631-E/ST vs MCP1631T-E/STVAO |
MCP1631T-E/ST | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP1631-E/ST vs MCP1631T-E/ST |
MCP1631T-E/MLVAO | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC20 | MCP1631-E/ST vs MCP1631T-E/MLVAO |
MCP1631-E/ML | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP1631-E/ST vs MCP1631-E/ML |
MCP1631T-E/SS | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | MCP1631-E/ST vs MCP1631T-E/SS |
MCP1631T-E/ML | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | MCP1631-E/ST vs MCP1631T-E/ML |