Part Details for MCP1630VT-E/MC by Microchip Technology Inc
Results Overview of MCP1630VT-E/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1630VT-E/MC Information
MCP1630VT-E/MC by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1630VT-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0125
|
Newark | Ic, smps Controller, current/Voltage, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP163... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
150-MCP1630VT-E/MCCT-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3282 In Stock |
|
$1.2900 / $1.7100 | Buy Now |
DISTI #
MCP1630VT-E/MC
|
Avnet Americas | Current Mode PWM Controller 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1630VT-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 / $1.3750 | Buy Now |
DISTI #
579-MCP1630VT-E/MC
|
Mouser Electronics | Switching Controllers High Speed PWM PIC attach RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
MCP1630VT-E/MC
|
Microchip Technology Inc | PIC HIGH SPEED PULSE WIDTH MODULATOR, DFN, Projected EOL: 2034-09-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$1.2400 / $1.7100 | Buy Now |
DISTI #
70569458
|
RS | IC REG CTRLR PWM CM 8-DFN Min Qty: 3300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.1500 / $3.1600 | Buy Now |
DISTI #
60325542
|
Verical | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 1200 |
|
$2.6614 | Buy Now |
|
NAC | High Speed PWM, V Mode - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 1200 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
MCP1630VT-E/MC
|
Avnet Silica | Current Mode PWM Controller 8Pin DFN EP TR (Alt: MCP1630VT-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1630VT-E/MC
MCP1630VT-E/MC CAD Models
MCP1630VT-E/MC Part Data Attributes
|
MCP1630VT-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1630VT-E/MC
Microchip Technology Inc
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MCP1630VT-E/MC
This table gives cross-reference parts and alternative options found for MCP1630VT-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1630VT-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1630V-E/MS | Microchip Technology Inc | $1.2747 | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8 | MCP1630VT-E/MC vs MCP1630V-E/MS |