Part Details for MCP1630T-E/MSVAO by Microchip Technology Inc
Results Overview of MCP1630T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1630T-E/MSVAO Information
MCP1630T-E/MSVAO by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1630T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1630T-E/MSVAO-ND
|
DigiKey | HIGH SPEED PULSE WIDTH MODULATOR Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP1630T-E/MSVAO
|
Microchip Technology Inc | PIC HIGH SPEED PULSE WIDTH MODULATOR, MSOP, Projected EOL: 2034-11-27 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
15000 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
|
Onlinecomponents.com | High-Speed, Microcontroller-Adaptable,Pulse Width Modulator RoHS: Compliant | 15000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP1630T-E/MSVAO
|
Avnet Silica | Current Mode PWM Controller 8Pin MSOP TR (Alt: MCP1630T-E/MSVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1630T-E/MSVAO
MCP1630T-E/MSVAO CAD Models
MCP1630T-E/MSVAO Part Data Attributes
|
MCP1630T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1630T-E/MSVAO
Microchip Technology Inc
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP1630T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP1630T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1630T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1630T-E/MS | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8 | MCP1630T-E/MSVAO vs MCP1630T-E/MS |
MCP1630-E/MS | Microchip Technology Inc | $1.4799 | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8 | MCP1630T-E/MSVAO vs MCP1630-E/MS |
MCP1630T-E/MC | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8 | MCP1630T-E/MSVAO vs MCP1630T-E/MC |