-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6 A SWITCHING REGULATOR, 550 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP16301T-I/CHY by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3650
|
Newark | Ic, Dc-Dc Converter, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11870 |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
30T2375
|
Newark | Dc-Dc Converter, Full Reel, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP16301T-I/CHYCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12533 In Stock |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
58T3650
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 30V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Ammo Pack |
11870 Partner Stock |
|
$1.1300 / $1.4100 | Buy Now |
DISTI #
MCP16301T-I/CHY
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 30V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP16301T-I/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.1000 | Buy Now |
DISTI #
579-MCP16301T-I/CHY
|
Mouser Electronics | Switching Voltage Regulators 30V Input buck Switching Reg 600 mA RoHS: Compliant | 6039 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
V72:2272_06440553
|
Arrow Electronics | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 Container: Cut Strips | Americas - 8007 |
|
$1.1285 / $1.2819 | Buy Now |
DISTI #
E54:1762_03357179
|
Arrow Electronics | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2504 | Europe - 3000 |
|
$1.0400 | Buy Now |
DISTI #
MCP16301T-I/CHY
|
Microchip Technology Inc | 30V ASYNCHRONOUS BUCK VOLTAGE REGULATOR, SOT-23, Projected EOL: 2039-05-20 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 5682 On Order, Expected 4/10/2025 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70048214
|
RS | IC, REGULATOR, TYPE, SWITCHING, 4.0 - 30V, OUTPUT VOLTAGE, VARIABLE, 600MA, SOT23-6 | Microchip Tec... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16301T-I/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16301T-I/CHY
Microchip Technology Inc
0.6 A SWITCHING REGULATOR, 550 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP16301T-I/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16301T-I/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP16301T-E/CH | Microchip Technology Inc | $1.0919 | SWITCHING REGULATOR | MCP16301T-I/CHY vs MCP16301T-E/CH |