-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1630-E/MS by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4483
|
Newark | Ic, Pwm, Smd, 1630, Msop8, Input Voltage:5.5V, Output Voltage:25Mv, Output Current:-, Supply Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
08J8673
|
Newark | Pwm Controller, Msop-8, Control Mode:Current, Voltage, Supply Voltage Min:3V, Supply Voltage Max:... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
MCP1630-E/MS-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
300 In Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP1630-E/MS
|
Avnet Americas | PWM Controller, Peak Current Mode, 3 V to 5.5 V, 1 MHz, 8 Pins, MSOP - Rail/Tube (Alt: MCP1630-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2574 / $1.3786 | Buy Now |
DISTI #
579-MCP1630-E/MS
|
Mouser Electronics | Switching Controllers Hi Spd PWM PIC atach RoHS: Compliant | 359 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP1630-E/MS
|
Microchip Technology Inc | PIC HIGH SPEED PULSE WIDTH MODULATOR, MSOP, Projected EOL: 2034-06-24 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube | 31875 |
|
$1.1300 / $1.5700 | Buy Now |
DISTI #
70413666
|
RS | Microchip MCP1630-E/MS, PWM Controller 1 MHz, 8-Pin MSOP | Microchip Technology Inc. MCP1630-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | MCP1630 Series 5.5 V 4.5 mA High Speed PWM Controller Surface Mount - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.2200 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1000kHz Automotive 8-Pin MSOP Tube RoHS: Compliant | 34300 Factory Stock |
|
$1.0300 / $1.2300 | Buy Now |
|
NAC | High Speed PWM, PIC attach - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1630-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1630-E/MS
Microchip Technology Inc
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1630-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1630-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1630T-E/MS | Microchip Technology Inc | $1.0000 | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8 | MCP1630-E/MS vs MCP1630T-E/MS |
MCP1630T-E/MC | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8 | MCP1630-E/MS vs MCP1630T-E/MC |