Datasheets
MCP1624-I/CHY by: Microchip Technology Inc

SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN

Part Details for MCP1624-I/CHY by Microchip Technology Inc

Overview of MCP1624-I/CHY by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Healthcare

Part Details for MCP1624-I/CHY

MCP1624-I/CHY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1624-I/CHY Part Data Attributes

MCP1624-I/CHY Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1624-I/CHY Microchip Technology Inc SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 3 V
Input Voltage-Min 0.8 V
Input Voltage-Nom 1.2 V
JESD-30 Code R-PDSO-G6
Length 2.9 mm
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 630 kHz
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.55 mm

Alternate Parts for MCP1624-I/CHY

This table gives cross-reference parts and alternative options found for MCP1624-I/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1624-I/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1624TI/CHY 0.05 A SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP1624-I/CHY vs MCP1624TI/CHY
MCP1624I/CHY 0.05 A SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP1624-I/CHY vs MCP1624I/CHY
Part Number Description Manufacturer Compare
MCP1624I/CHY 0.05 A SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP1624-I/CHY vs MCP1624I/CHY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1624-I/CHY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1624-I/CHY by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1624-I/CHY would you like to use for your alert(s)?
  • Please alert me when MCP1624-I/CHY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1624-I/CHY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1624-I/CHY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1624-I/CHY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1624-I/CHY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1624-I/CHY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: