-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1603LT-330I/OS by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8330IPWR | Texas Instruments | 2.7V-to-5.5V 16-Bit 1MSPS Serial ADC With 2-to-1 Multiplexer 16-TSSOP -40 to 85 | |
TPS2330IPWR | Texas Instruments | 3-13V Single Hot-Swap IC w/ Power Good Report, Act-Low Enable 14-TSSOP -40 to 85 | |
TPS2330IPWRG4 | Texas Instruments | 3-13V Single Hot-Swap IC w/ Power Good Report, Act-Low Enable 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2945
|
Newark | Ic, smps Controller, voltage-Mode, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP1603LT-330I/... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
MCP1603LT-330I/OS-ND
|
DigiKey | IC REG BUCK 3.3V 500MA TSOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
MCP1603LT-330I/OS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOT T/R - Tape and Reel (Alt: MCP1603LT-330I/OS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
579-MCP1603LT-330IOS
|
Mouser Electronics | Switching Voltage Regulators 2.0MHz 0.5A Synch- Buck PFM/PWM Reg RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
MCP1603LT-330I/OS
|
Microchip Technology Inc | 2.0 MHZ 500 MA SYNCHROUS BUCK REGULATOR, TSOT, Projected EOL: 2034-05-07 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
6000 Alternates Available |
|
$0.4300 / $0.5900 | Buy Now |
DISTI #
70568659
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Onlinecomponents.com | Voltage Regulator - Step-Down - Positive Output - Buck - 1 Fixed Output: 500mA 3.3V - 2.7 to 5.5V In... more RoHS: Compliant | 6000 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
Quest Components | 122 |
|
$0.3108 / $0.5180 | Buy Now | |
DISTI #
MCP1603LT-330I/OS
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 3.3VDC, 0.5A, SMD Min Qty: 1 | 0 |
|
$0.9200 / $1.1800 | RFQ |
|
NAC | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg - Package: 5 TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1603LT-330I/OS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1603LT-330I/OS
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP1603LT-330I/OS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1603LT-330I/OS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1603T-330I/OS | Microchip Technology Inc | $1.0296 | 0.5 A SWITCHING REGULATOR, 2800 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-5 | MCP1603LT-330I/OS vs MCP1603T-330I/OS |
The maximum input voltage that can be applied to the MCP1603LT-330I/OS is 6V. Exceeding this voltage may damage the device.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The minimum input voltage required for the MCP1603LT-330I/OS to operate is 2.7V. Operating the device below this voltage may affect its performance and stability.
The MCP1603LT-330I/OS is rated for operation up to 125°C. However, it is recommended to derate the output current and power dissipation at higher temperatures to ensure reliable operation.
The power dissipation of the MCP1603LT-330I/OS can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.