Part Details for MCP1602T-120I/MS by Microchip Technology Inc
Results Overview of MCP1602T-120I/MS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1602T-120I/MS Information
MCP1602T-120I/MS by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9120IRTNZ | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
ISL8120IRZ | Renesas Electronics Corporation | Dual/n-Phase Buck PWM Controller with Integrated Drivers | |
ISL8120IRZ-T | Renesas Electronics Corporation | Dual/n-Phase Buck PWM Controller with Integrated Drivers |
Price & Stock for MCP1602T-120I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5547
|
Newark | Ic, smps Controller, voltage-Mode, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1602T-120I/... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 | Buy Now |
DISTI #
MCP1602T-120I/MSTR-ND
|
DigiKey | IC REG BUCK 1.2V 500MA 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
MCP1602T-120I/MS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP1602T-120I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5777 / $0.6169 | Buy Now |
DISTI #
579-MCP1602T-120I/MS
|
Mouser Electronics | Switching Voltage Regulators 20MHz 05A Synch-Buck PFM/PWM Reg RoHS: Compliant | 0 |
|
$0.5800 | Order Now |
DISTI #
MCP1602T-120I/MS
|
Microchip Technology Inc | 500 MA BUCK REGULATOR W/POWER GOOD, MSOP, Projected EOL: 2034-10-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
70568671
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1602T-120I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
|
NAC | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
MCP1602T-120I/MS
|
Avnet Silica | Conv DCDC Single Step Down 27V to 55V 8Pin MSOP TR (Alt: MCP1602T-120I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
Part Details for MCP1602T-120I/MS
MCP1602T-120I/MS CAD Models
MCP1602T-120I/MS Part Data Attributes
|
MCP1602T-120I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1602T-120I/MS
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.23 V | |
Output Voltage-Min | 1.17 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP1602T-120I/MS
This table gives cross-reference parts and alternative options found for MCP1602T-120I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1602T-120I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1602-120I/MS | Microchip Technology Inc | $1.1836 | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | MCP1602T-120I/MS vs MCP1602-120I/MS |
TPS62745DSSR | Texas Instruments | $0.9861 | 3.3V-10V input, 300mA Ultra Low Iq step-down converter with VSEL and input voltage switch 12-WSON -40 to 125 | MCP1602T-120I/MS vs TPS62745DSSR |
TPS62745DSST | Texas Instruments | $3.3001 | 3.3V-10V input, 300mA Ultra Low Iq step-down converter with VSEL and input voltage switch 12-WSON -40 to 125 | MCP1602T-120I/MS vs TPS62745DSST |
TPS62742DSSR | Texas Instruments | $0.6612 | 3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85 | MCP1602T-120I/MS vs TPS62742DSSR |
TPS627451DSSR | Texas Instruments | $0.6909 | 10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125 | MCP1602T-120I/MS vs TPS627451DSSR |
TPS62742DSST | Texas Instruments | Check for Price | 3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85 | MCP1602T-120I/MS vs TPS62742DSST |
TPS627451DSST | Texas Instruments | $0.9975 | 10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125 | MCP1602T-120I/MS vs TPS627451DSST |
MCP1602-120I/MF | Microchip Technology Inc | $0.6688 | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1602T-120I/MS vs MCP1602-120I/MF |