Part Details for MCP1602-120I/MF by Microchip Technology Inc
Overview of MCP1602-120I/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1602-120I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5532
|
Newark | Ic, smps Controller, voltage-Mode, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1602-120I/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
MCP1602-120I/MF-ND
|
DigiKey | IC REG BUCK 1.2V 500MA 8DFN Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
MCP1602-120I/MF
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1602-120I/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-MCP1602-120I/MF
|
Mouser Electronics | Switching Voltage Regulators 20MHz 05A Synch-Buck PFM/PWM Reg RoHS: Compliant | 346 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP1602-120I/MF
|
Microchip Technology Inc | 500 MA BUCK REGULATOR W/POWER GOOD, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes |
4350 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
70568692
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg | Microchip Technology Inc. MCP1602-120I/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin DFN EP Tube RoHS: Compliant | 4320 Factory Stock |
|
$0.9890 / $1.2030 | Buy Now |
DISTI #
MCP1602-120I/MF
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1602-120I/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP1602-120I/MF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 1.2VDC, 0.5A, DFN8 Min Qty: 1 | 0 |
|
$1.2400 / $1.6100 | RFQ |
Part Details for MCP1602-120I/MF
MCP1602-120I/MF CAD Models
MCP1602-120I/MF Part Data Attributes:
|
MCP1602-120I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1602-120I/MF
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.23 V | |
Output Voltage-Min | 1.17 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP1602-120I/MF
This table gives cross-reference parts and alternative options found for MCP1602-120I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1602-120I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62745DSST | 3.3V-10V input, 300mA Ultra Low Iq step-down converter with VSEL and input voltage switch 12-WSON -40 to 125 | Texas Instruments | MCP1602-120I/MF vs TPS62745DSST |
TPS62742DSSR | 3V-5.5V input, 360-nA Iq step-down converter with 400mA and integrated load switch 12-WSON -40 to 85 | Texas Instruments | MCP1602-120I/MF vs TPS62742DSSR |
TPS62745DSSR | 3.3V-10V input, 300mA Ultra Low Iq step-down converter with VSEL and input voltage switch 12-WSON -40 to 125 | Texas Instruments | MCP1602-120I/MF vs TPS62745DSSR |
TPS627451DSSR | 10Vin Ultra Low Iq Step-Down Converter 12-WSON -40 to 125 | Texas Instruments | MCP1602-120I/MF vs TPS627451DSSR |
MCP1602T-120I/MS | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP1602-120I/MF vs MCP1602T-120I/MS |