-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H5063
|
Newark | Ic, Sync Buck Regulator, Msop-8, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:500Ma, Ic Case/Package:Msop, No. Of Pins:8Pins, Efficiency:92% Rohs Compliant: Yes |Microchip MCP1601-I/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
MCP1601-I/MS-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
61 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MCP1601-I/MS
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 900mV to 5.5V, 500 mA, 750 kHz, 8 Pins, MSOP - Rail/Tube (Alt: MCP1601-I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
579-MCP1601-I/MS
|
Mouser Electronics | Switching Voltage Regulators 500mA Sych Buck RoHS: Compliant | 313 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
V36:1790_06440645
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 1352 | Americas - 3 |
|
$1.3190 | Buy Now |
DISTI #
MCP1601-I/MS
|
Microchip Technology Inc | 500 mA Synchronous BUCK Regulator, Projected EOL: 2034-01-28 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
70046113
|
RS | Pwr Sply Func, Regulator, Buck, DC-DC, MSOP, VO 5.5V, Regline 0.1%/V, Regload 1.5% | Microchip Technology Inc. MCP1601-I/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$0.8200 | Buy Now |
|
Future Electronics | MCP1601 Series 5.5 V 500 mA Surface Mount Sychronous Buck Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$1.4300 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube RoHS: Compliant | 4500 Factory Stock |
|
$1.1500 / $1.3700 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1601-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1601-I/MS
Microchip Technology Inc
1 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO FUNCTION IN PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |