Part Details for MCP1600-C003E30L by NVIDIA
Results Overview of MCP1600-C003E30L by NVIDIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1600-C003E30L Information
MCP1600-C003E30L by NVIDIA is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1600-C003E30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27171900
|
Arrow Electronics | DAC Passive Cable 3m 30AWG QSFP28 to QSFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 78 |
|
$203.8260 / $216.3150 | Buy Now |
DISTI #
75717341
|
Verical | DAC Passive Cable 3m 30AWG QSFP28 to QSFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$203.8260 / $216.3150 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |