Part Details for MCP140N by Essentra Components
Overview of MCP140N by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP140N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-MCP140N-ND
|
DigiKey | MASKING COVER CAP - CLEAR , ELAS Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0258 | Buy Now |
DISTI #
144-MCP140N
|
Mouser Electronics | Conduit Fittings & Accessories MASKING COVER CAP:PE CLEAR RoHS: Compliant | 0 |
|
$1.8100 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Stretch Fit Cover Cap - Clear - Elastic Diameter 78 mm (3.070 in) - Outside Diameter 240 mm (9.450 in) RoHS: Compliant | 0 |
|
$1.6700 / $2.4300 | Buy Now |
DISTI #
RICMCP140N
|
DB Roberts | 0 |
|
RFQ |